- 20 C Schutzschalter

Ergebnisse: 2’353
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Produkt Typ Nennstrom Nennspannung AC Nennspannung DC Anzahl der Pole Minimale Betriebstemperatur Maximale Betriebstemperatur Beleuchtet Verpackung
E-T-A Schutzschalter Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 4Auf Lager
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 400 mA 250 VAC 28 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration;S-type 1Auf Lager
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 18 A 250 VAC 28 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Single pole three-position switch with latching or momentary switch functions. Featuring a soft-touch contoured rocker actuator with optional illumination. The 3131 is sealed to provide IP66 rated front of panel water splash protectio 7Auf Lager
Min.: 1
Mult.: 1

3131-B/D Circuit Breakers Thermal 20 A 240 VAC 28 VDC 1 Pole - 20 C + 60 C Non-Illuminated
Altech Schutzschalter TR11 sup. prot.,cent.mou.,black 10Auf Lager
Min.: 1
Mult.: 1
TR11 Circuit Breakers Supplementary Protector 2.7 A 240 VAC 50 VDC 1 Pole - 20 C + 60 C Non-Illuminated
Siemens Schutzschalter MSP S00 FOR XFRMR 1.4-2A AUX 1NO+1NC 1Auf Lager
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Transformer Protection 2 A 690 VAC 3 Pole - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. For lower current ratings see types 106. Approved to CBE standard E 68Auf Lager
Min.: 1
Mult.: 1

1140 Miniature Circuit Breakers Overcurrent Protection 12 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Miniaturised double pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Threadneck panel mounting. Suitable for line and neutral switching - the thermal actuator op 51Auf Lager
Min.: 1
Mult.: 1

1140 Miniature Circuit Breakers Overcurrent Protection 5 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
Siemens Schutzschalter MSP S0 4.5 - 6.3A SCREW 6Auf Lager
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Motor Protection 6.3 A 690 VAC 3 Pole - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 74Auf Lager
Min.: 1
Mult.: 1

Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f 86Auf Lager
Min.: 1
Mult.: 1

1410-F1 Circuit Breakers Miniature 5 A 240 VAC 28 VDC 1 Pole - 20 C + 70 C Non-Illuminated
E-T-A Schutzschalter Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 36Auf Lager
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 20 A 250 VAC 28 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 95Auf Lager
Min.: 1
Mult.: 1

106-M2 Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
Siemens Schutzschalter MSP S0 17-22A SCREW 5Auf Lager
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Motor Protection 22 A 690 VAC 3 Pole - 20 C + 60 C Non-Illuminated
Siemens Schutzschalter MSP S0 20-25A AUX 1NO 1NC SCREW 3Auf Lager
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Motor Protection 25 A 690 VAC 3 Pole - 20 C + 60 C Non-Illuminated


E-T-A Schutzschalter Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret 107Auf Lager
Min.: 1
Mult.: 1

1410-L1 Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 28 VDC 1 Pole - 20 C + 70 C Non-Illuminated
E-T-A Schutzschalter 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 0.5A 80Auf Lager
Min.: 1
Mult.: 1

1180 Circuit Breakers Overcurrent Protection 500 mA 250 VAC 65 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang 148Auf Lager
Min.: 1
Mult.: 1

1410-L2 Thermal Circuit Breakers Overcurrent Protection 4.5 A 240 VAC 28 VDC 1 Pole - 20 C + 70 C Non-Illuminated
E-T-A Schutzschalter Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe 44Auf Lager
Min.: 1
Mult.: 1

1110-Fx12-P1M1 Thermal Overcurrent 500 mA 250 VAC 50 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 42Auf Lager
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 32 A 250 VAC 28 VDC 1 Pole - 20 C + 60 C Non-Illuminated


E-T-A Schutzschalter Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi 2Auf Lager
Min.: 1
Mult.: 1
1658 Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 28 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-type with push-push 10Auf Lager
Min.: 1
Mult.: 1

Feb-00 Thermal Circuit Breakers Overcurrent Protection 400 mA 250 VAC 28 VDC 1 Pole - 20 C + 60 C Non-Illuminated


E-T-A Schutzschalter AC PEM, w/ 1 pole , 5A, pushbutton w/ white trip band, C14 inlet, pre-wired 9Auf Lager
Min.: 1
Mult.: 1
Thermal Circuit Breakers Overcurrent Protection 5 A 250 VAC 28 VDC 1 Pole - 20 C + 60 C Non-Illuminated Bulk
E-T-A Schutzschalter AC PEM, w/ recessed 1 pole , 5A, pb w/ white trip band, C14 inlet, pre-wired 5Auf Lager
Min.: 1
Mult.: 1

Thermal Circuit Breakers Overcurrent Protection 5 A 250 VAC 28 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi 85Auf Lager
250erwartet ab 05.03.2027
Min.: 1
Mult.: 1

1658 Thermal Circuit Breakers Overcurrent Protection 30 A 240 VAC 28 VDC 1 Pole - 20 C + 60 C Non-Illuminated


Omron Automation and Safety Schutzschalter Motor Protection Cir cuit Break
3Auf Lager
Min.: 1
Mult.: 1

Circuit Breakers Motor Protection 1.6 A 690 VAC 3 Pole - 20 C + 60 C Non-Illuminated