BK/1A3400-11

Eaton Electronics
504-1A3400-11
BK/1A3400-11

Mfr.:

Description:
Fuse Clips For 13/32" Diameter Fuses

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Clips
RoHS:  
1A3400
With End Stop
10.3 mm (13/32 in), 5AG, Midget
Through Hole
Bulk
Body Material: Spring Bronze
Brand: Eaton Electronics
Height: 11.9 mm
Length: 18 mm
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 1000
Subcategory: Fuses
Termination Style: Pin
Width: 11.1 mm
Part # Aliases: 1A3400-11 BK-1A3400-11
Unit Weight: 453.592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.829 CHF 0.83
CHF 0.664 CHF 6.64
CHF 0.559 CHF 27.95
CHF 0.485 CHF 48.50
CHF 0.435 CHF 108.75
CHF 0.417 CHF 208.50
CHF 0.353 CHF 353.00
CHF 0.343 CHF 686.00
CHF 0.297 CHF 1’485.00