Theta-C-Bottom-Plate

Taica
468-THETACBOTTOMPLT
Theta-C-Bottom-Plate

Mfr.:

Description:
Mounting Fixings Silicone Mount, Vibration Insulator, Bottom Plate/Female, 3.2 to 8 Optimum Load

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taica
Product Category: Mounting Fixings
RoHS:  
Mounting Plates
52 mm
17 mm
Brand: Taica
Product Type: Mounting Hardware
Series: Theta
Factory Pack Quantity: 1
Subcategory: Hardware
Tradename: Alpha GEL
Width: 32 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Vibration Mount Solutions

Taica Vibration Mount Solutions feature a high-performance silicone material engineered to deliver superior vibration damping across a wide range of applications. Its ultra-soft, viscoelastic structure absorbs and dissipates energy, reducing noise and protecting components from low- to high-frequency vibrations. Designed for durability, these solutions perform in extreme temperatures while resisting UV, ozone, and chemicals. With advanced simulation support, these solutions from Taica provide reliable, long-term vibration control for everything from precision electronics to heavy machinery.

Theta A/B/C/TW Vibration Insulators

Taica Theta A/B/C/TW Vibration Insulators feature a conical frustum shape and accommodate various loads by varying size and hardness. These vibration insulators come with male threads, female threads, and plate-type metal fittings. Additional features include high-performance damping, protection from low-frequency vibration, ultra-soft silicone material, and outstanding durability. Taica Theta A/B/C/TW Vibration Insulators can handle an optimum load of 0.3kg to 30kg and 50kg to 100kg for 4 points of support (usage). The bolt and the plating material are made of iron with trivalent chromate plating.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 34.13 CHF 34.13
CHF 29.97 CHF 149.85
CHF 28.48 CHF 284.80
CHF 26.75 CHF 668.75
CHF 25.60 CHF 1’280.00
CHF 24.57 CHF 2’457.00
CHF 23.37 CHF 5’842.50
500 Quote