SK14DGMG01

NKK Switches
633-SK14DGMG01
SK14DGMG01

Mfr.:

Description:
Keylock Switches Antistatic Snap-in Keylock .4A @ 28VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Keylock Switches
RoHS:  
Non-Illuminated
SP3T
ON - ON - ON
100 uA
28 VAC
28 VDC
Solder Lug
45 deg
3 Position
Polyamide (PA)
Bulk
Brand: NKK Switches
Contact Plating: Gold
Mounting Style: Panel Mount, Snap-In
Product Type: Keylock Switches
Series: SK
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 14.407 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SK Series Keylocks

NKK Switches SK Series Keylocks offer low security, process sealed, antistatic snap-in, and antistatic process sealed keylocks. These Keylocks support a maximum contact resistance ranging from 10mΩ to 100mΩ, depending on the type of keylock. The SK series keylocks offer a range of bushing sizes and terminal types, as well as PC board, panel, or snap-in mounting options. These Keylocks feature a size range from subminiature to miniature to standard and are RoHS compliant. The SK series keylocks are designed to perform reliably in various applications, including automation control, audio-video, broadcasting, industrial, and medical equipment.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 17.76 CHF 17.76
CHF 17.13 CHF 428.25
CHF 15.70 CHF 3’925.00
2’500 Quote