ZARC600G

Schneider Electric
996-ZARC600G
ZARC600G

Mfr.:

Description:
Switch Cases / Switch Covers PUSHBUTTON FRONT COVER, CONFIGURABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Cases / Switch Covers
Front Covers
Front Label Cover
Pushbutton
Brand: Schneider Electric
Color: Green
Features: Legend option
Height: 270 mm
Length: 150 mm
Material: Polyester
Product Type: Switch Cases / Switch Covers
Series: ZAR
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: Harmony
Width: 2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harmony® Pocket Remote

Schneider Electric Harmony® Pocket Remote is a wireless remote control system that provides mobility solutions in material handling, machine controls, and general applications. The system features a transmitter and receiver combination, which allows the transmittal of commands and information from operator to machine. The Harmony series offers five transmitter options with 3 to 10 buttons and two receiver options of 5 and 11 relays. The Schneider Electric Harmony Pocket Remote is fully customizable and has an easy, less than 15s installation setup. The system operates on a 2.4GHz frequency and has a 300m radio frequency range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 31.47 CHF 31.47
CHF 28.87 CHF 288.70
CHF 28.46 CHF 711.50
CHF 25.27 CHF 1’263.50
CHF 24.30 CHF 2’430.00
CHF 23.09 CHF 5’772.50