0 C Computer-On-Module - COM

Ergebnisse: 443
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Formfaktor Prozessormarke Prozessorart Chipsets Frequenz Maximale RAM-Kapazität Installiertes RAM Cache-Speicher Betriebsversorgungsspannung Schnittstellen-Typ Minimale Betriebstemperatur Maximale Betriebstemperatur Abmessungen
congatec Computer-On-Module - COM COM Express Type 6 Basic module with Intel Core i3-7102E dual core processor with 2.1GHz, 3MB Intel Smart Cache, GT2 graphics and 2400MT/s dual channel DDR4 memory interface (Intel Kaby Lake-H). Chipset HM175 with support for Intel Optane memory Nicht auf Lager
CHF 1’113.04
CHF 1’048.00
Min.: 1
Mult.: 1
COM Express Type 6 Intel Core i3-7102E HM175 2.1 GHz 32 GB 0 GB 3 MB 0 C + 60 C 95 mm x 125 mm
congatec Computer-On-Module - COM COM Express Type 6 Basic module with Intel Xeon E3-1505M V6 quad core processor with 3GHz up to 4GHz, 8MB Intel Smart Cache, GT2 graphics and 2400MT/s dual channel DDR4 memory interface (Intel Kaby Lake-H). Chipset CM238 with ECC memory support. Nicht auf Lager
CHF 1’955.02
Min.: 1
Mult.: 1
COM Express Type 6 Intel Xeon E3-1505M CM238 3 GHz 0 GB 0 GB 8 MB 0 C + 60 C 95 mm x 125 mm
congatec Computer-On-Module - COM COM Express Type 6 Basic module with Intel Xeon E3-1505L V6 quad core processor with 2.2GHz up to 3GHz, 8MB Intel Smart Cache, GT2 graphics and 2400MT/s dual channel DDR4 memory interface (Intel KabyLake-H). Chipset CM238 with ECC memory support. Nicht auf Lager
CHF 1’916.68
Min.: 1
Mult.: 1
COM Express Type 6 Intel Xeon E3-1505L CM238 2.2 GHz 32 GB 0 GB 8 MB 0 C + 60 C 95 mm x 125 mm
congatec Computer-On-Module - COM COM Express Type 7 Basic module with Intel D-1577 Xeon-D 16 core 1.3GHz 45 watt SoC with 3 SODIMM sockets for up to 48GB of DDR4 ECC or non-ECC memory, 24 x PCIe Gen 3, 2 x SATA3, 4 x USB3 2 x 10GbE KR KX4 GbE, and 1 x GbE. Nicht auf Lager
CHF 4’617.21
Min.: 1
Mult.: 1
COM Express Basic Type 7 Intel Xeon Integrated SoC 1.3 GHz 48 GB 0 GB 24 MB 0 C + 60 C 95 mm x 125 mm
congatec Computer-On-Module - COM COM Express Type 7 Basic module with Intel D-1548 Xeon-D 8 core, 2.0GHz, 45 watt, SoC with 3 SODIMM sockets for up to 48GB of DDR4 ECC or non-ECC memory, 24 x PCIe Gen 3, 8 x PCIe Gen 2, 2 x SATA3, 4 x USB3, 2 x 10GbE KR, and 1 x 1GbE. Nicht auf Lager
CHF 2’349.91
Min.: 1
Mult.: 1
COM Express Basic Type 7 Intel Xeon Integrated SoC 2 GHz 48 GB 0 GB 12 MB 0 C + 60 C 95 mm x 125 mm
congatec Computer-On-Module - COM COM Express Type 7 Basic module with Intel D-1527 Xeon-D 4 core, 2.2GHz, 35 watt, SoC with 3 SODIMM sockets for up to 48GB of DDR4 ECC or non-ECC memory, 24 x PCIe Gen 3, 8 x PCIe Gen 2, 2 x SATA3, 4 x USB3, 2 x 10GbE KR, and 1 x 1GbE. Nicht-auf-Lager-Vorlaufzeit 18 Wochen
CHF 1’063.86
CHF 1’009.49
Min.: 1
Mult.: 1
COM Express Basic Type 7 Intel Xeon Integrated SoC 2.2 GHz 48 GB 0 GB 6 MB 0 C + 60 C 95 mm x 125 mm
congatec Computer-On-Module - COM COM Express Type 7 Basic module with Intel Pentium D1509 processor with 2 Cores, 1.5GHz core frequency, 3MB Cache with Intel Cache Allocation Technology and 1600 MT/s dual channel DDR4 memory interface for up to 48GB SODIMM memory. 19W TDP, commercia Nicht auf Lager
CHF 608.62
CHF 594.93
CHF 585.79
Min.: 1
Mult.: 1
COM Express Basic Type 7 Intel Pentium Integrated SoC 1.5 GHz 48 GB 0 GB 3 MB 0 C + 60 C 95 mm x 125 mm
congatec Computer-On-Module - COM COM Express Type 7 Basic module with Intel Pentium D1508 processor with 2 Cores, 2.2GHz up to 2.6GHz core frequency, 3MB Cache with Intel Cache Allocation Technology and 1866 MT/s dual channel DDR4 memory interface for up to 48GB SODIMM memory. Featu Nicht auf Lager
CHF 537.43
CHF 530.81
CHF 526.39
Min.: 1
Mult.: 1
COM Express Basic Type 7 Intel Pentium Integrated SoC 2.2 GHz 48 GB 0 GB 3 MB 0 C + 60 C 95 mm x 125 mm
ADLINK Technology Computer-On-Module - COM NVidia Quadro T1000 Embedded Graphics Nicht-auf-Lager-Vorlaufzeit 18 Wochen
MXM 3.1 Type A NVIDIA Quadro T1000 1.395 GHz 16 GB 4 GB 5 V DP, PCIe Gen3x16 0 C + 55 C 82 mm x 70 mm x 4.8 mm
congatec SMX8-Plus/QC-2G eMMC16
congatec Computer-On-Module - COM SMARC 2.1 module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.8GHz +1x ARM Cortex-M7 + NPU, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Commercial grade temperature range from 0 C to 60 C. Nicht auf Lager
CHF 235.51
CHF 221.79
CHF 213.74
CHF 208.92
Min.: 1
Mult.: 1
15 MB 0 C + 60 C
ADLINK Technology Express-ADP-i3-1215UE
ADLINK Technology Computer-On-Module - COM Basic size COM Express Type 6 module based on Intel Alder Lake-P i3-1215UE 3.3GHz/6C 15W Nicht auf Lager
CHF 731.82
CHF 709.21
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Core i3-1215UE Integrated 3.3 GHz 64 GB 0 GB 10 MB 8.5 V to 20 V DDI, Ethernet, GPIO, PCIe Gen4x8, UART, USB 2.0, USB 3.2 0 C + 60 C 125 mm x 95 mm
ADLINK Technology cExpress-AR-V2516
ADLINK Technology Computer-On-Module - COM Compact COM Express Type 6 module with New AMD Ryzen V2516 at 2.1/3.95GHz, Hexa-core processor Nicht auf Lager
CHF 735.57
CHF 712.84
Min.: 1
Mult.: 1
COM Express Compact Type 6 AMD Ryzen V2516 Integrated SoC 2.1 GHz 64 GB 0 GB 3 MB 12 V DP, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.2, VGA 0 C + 60 C 95 mm x 95 mm
ADLINK Technology cExpress-AR-V2546
ADLINK Technology Computer-On-Module - COM Compact COM Express Type 6 module with New AMD Ryzen V2546 at 3.0/3.95GHz, Hexa-core processor Nicht auf Lager
CHF 818.08
CHF 793.92
Min.: 1
Mult.: 1
COM Express Compact Type 6 AMD Ryzen V2546 Integrated SoC 3 GHz 64 GB 0 GB 3 MB 12 V DP, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.2, VGA 0 C + 60 C 95 mm x 95 mm
ADLINK Technology cExpress-AR-V2718
ADLINK Technology Computer-On-Module - COM Compact COM Express Type 6 module with New AMD Ryzen V2718 at 1.7/4.15GHz, Octa-core processor Nicht auf Lager
CHF 979.51
CHF 949.25
Min.: 1
Mult.: 1
COM Express Compact Type 6 AMD Ryzen V2718 Integrated SoC 1.7 GHz 64 GB 0 GB 4 MB 12 V DP, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.2, VGA 0 C + 60 C 95 mm x 95 mm
ADLINK Technology cExpress-AR-V2748
ADLINK Technology Computer-On-Module - COM Compact COM Express Type 6 module with New AMD Ryzen V2748 at 2.9/4.15GHz, Octa-core processor Nicht auf Lager
CHF 1’106.41
CHF 1’065.37
Min.: 1
Mult.: 1
COM Express Compact Type 6 AMD Ryzen V2748 Integrated SoC 2.9 GHz 64 GB 0 GB 4 MB 12 V DP, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.2, VGA 0 C + 60 C 95 mm x 95 mm
ADLINK Technology cExpress-EL-x6211E
ADLINK Technology Computer-On-Module - COM Compact COM Express Type6 with Intel Elkhart Lake Atom x6211E Nicht auf Lager
CHF 290.02
CHF 282.98
CHF 276.26
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Atom x6211E Integrated SoC 1.3 GHz 32 GB 0 GB 1.5 MB 12 V GPIO, I2C, LVDS, PCIe, SATA III, SMBus, UART, USB 2.0, USB 3.2 0 C + 60 C 95 mm x 95 mm
ADLINK Technology cExpress-EL-x6413E
ADLINK Technology Computer-On-Module - COM Compact COM Express Type6 with Intel Elkhart Lake Atom x6413E Nicht auf Lager
CHF 308.85
CHF 301.17
CHF 294.01
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Atom x6413E Integrated SoC 1.5 GHz 32 GB 0 GB 1.5 MB 12 V GPIO, I2C, LVDS, PCIe, SATA III, SMBus, UART, USB 2.0, USB 3.2 0 C + 60 C 95 mm x 95 mm
ADLINK Technology cExpress-EL-x6425E-VGA
ADLINK Technology Computer-On-Module - COM Compact COM Express Type6 with Intel Elkhart Lake Atom x6425E, VGA Nicht auf Lager
CHF 322.98
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Atom x6425E Integrated SoC 1.9 GHz 32 GB 0 GB 1.5 MB 12 V GPIO, I2C, LVDS, PCIe, SATA III, SMBus, UART, USB 2.0, USB 3.2, VGA 0 C + 60 C 95 mm x 95 mm
ADLINK Technology cExpress-EL-x6425E
ADLINK Technology Computer-On-Module - COM Compact COM Express Type6 with Intel Elkhart Lake Atom x6425E Nicht auf Lager
CHF 376.99
CHF 367.56
CHF 361.28
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Atom x6425E Integrated SoC 1.9 GHz 32 GB 0 GB 1.5 MB 12 V GPIO, I2C, LVDS, PCIe, SATA III, SMBus, UART, USB 2.0, USB 3.2 0 C + 60 C 95 mm x 95 mm
ADLINK Technology cExpress-TL-6305E
ADLINK Technology Computer-On-Module - COM Compact COM Express Type 6 module with 11th Intel Celeron 6305E dual core at 1.8GHz, with Intel UHD graphics. Nicht auf Lager
CHF 330.25
CHF 320.05
CHF 312.37
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Celeron 6305E Integrated SoC 1.8 GHz 64 GB 0 GB 4 MB 12 V GPIO, I2C, LVDS, PCIe, SATA III, SMBus, UART, USB 2.0, USB 3.2 0 C + 60 C 95 mm x 95 mm
ADLINK Technology LEC-MTK-I1200-4G-64G-CT
ADLINK Technology Computer-On-Module - COM SMARC 2.1 Short Size Module with Octo Core MediaTek I1200, 4 GB LPDDR4, 64 GB UFS, 0 C to 60 C Nicht auf Lager
CHF 379.05
CHF 367.33
CHF 358.51
Min.: 1
Mult.: 1
SMARC v2.1 MediaTek MT8395 2 GHz, 2.2 GHz 8 GB 4 GB 512 kB, 2 MB 5 V CAN, GPIO, HDMI, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SPI, UART, USB 2.0, USB 3.0 0 C + 60 C 82 mm x 50 mm
ADLINK Technology COM-HPC-ALT-M128-26
ADLINK Technology Computer-On-Module - COM Size E COM-HPC Server module with Ampere Altra M128-26 CPU Nicht auf Lager
CHF 3’931.03
Min.: 1
Mult.: 1
PICMG Rev 1.0 Ampere M128-26 2.6 GHz 768 GB 0 GB 1 MB 12 V Ethernet, GPIO, I2C, SMBus, UART, USB 2.0, USB 3.0 0 C + 60 C 200 mm x 160 mm
ADLINK Technology COM-HPC-ALT-M96-28
ADLINK Technology Computer-On-Module - COM Size E COM-HPC Server module with Ampere Altra M96-28 CPU Nicht auf Lager
CHF 3’164.99
Min.: 1
Mult.: 1
PICMG Rev 1.0 Ampere M96-28 2.8 GHz 768 GB 0 GB 1 MB 12 V Ethernet, GPIO, I2C, SMBus, UART, USB 2.0, USB 3.0 0 C + 60 C 200 mm x 160 mm
ADLINK Technology COM-HPC-ALT-Q32-17
ADLINK Technology Computer-On-Module - COM Size E COM-HPC Server module with Ampere Altra Q32-17 CPU Nicht auf Lager
CHF 1’914.45
Min.: 1
Mult.: 1
PICMG Rev 1.0 Ampere Q32-17 1.7 GHz 768 GB 0 GB 1 MB 12 V Ethernet, GPIO, I2C, SMBus, UART, USB 2.0, USB 3.0 0 C + 60 C 200 mm x 160 mm
ADLINK Technology COM-HPC-ALT-Q32-17-BCM-4x10G
ADLINK Technology Computer-On-Module - COM Size E COM-HPC Server module with Ampere Altra Q32-17 CPU, with 4x10GbE Ethernet Nicht auf Lager
CHF 3’014.06
Min.: 1
Mult.: 1
PICMG Rev 1.0 Ampere Q32-17 1.7 GHz 768 GB 0 GB 1 MB 12 V Ethernet, GPIO, I2C, SMBus, UART, USB 2.0, USB 3.0 0 C + 60 C 200 mm x 160 mm