4 GB Industrial Box PCs

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Maximum Frequency Dimensions Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material Installed RAM
ADLINK Technology Industrial Box PCs TGL, Celeron 6305E, 2x 4GB, SSD 128GB, 1x DP 1.4, 3 x HDMI 2.0, 4, 4 x USB 3.0, 2x GbE, 1x RS-232, w/o PSU Non-Stocked
Min.: 1
Mult.: 1
Intel Celeron 6305E 64 GB DDR4 211 mm x 115 mm x 35 mm + 50 C 0 C 15 W 4 GB
ADLINK Technology Industrial Box PCs TGL, i3-1115G4E, 2x 4GB, SSD 128GB 1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232,fTPM, 84W PSU Non-Stocked
Min.: 1
Mult.: 1
Intel Core i3-1115G4E 64 GB DDR4 211 mm x 115 mm x 35 mm + 50 C 0 C 15 W 4 GB
ADLINK Technology Industrial Box PCs EOS-1320/M4G/500GHDD4CH PoE Vision system, i3-6100, 4G RAM, 500G HDD Non-Stocked
Min.: 1
Mult.: 1

4 GB 4 GB
ADLINK Technology Industrial Box PCs 1-CH EtheCAT & 4-CH GigE vision Automation Control System, i6700, 4G RAM, 500G HDD Non-Stocked
Min.: 1
Mult.: 1
H110 Core i3/i5/i7 32 GB DDR4 232 mm x 181 mm x 86.3 mm + 55 C 0 C 160 W 4 GB
ADLINK Technology Industrial Box PCs 1-CH EtheCAT & 4-CH GigE vision Automation Control System, i6100, 4G RAM, 500G HDD Non-Stocked
Min.: 1
Mult.: 1
H110 Core i3 32 GB DDR4 232 mm x 181 mm x 86.3 mm + 55 C 0 C 160 W 4 GB
ADLINK Technology Industrial Box PCs 1-CH EtheCAT & 4-CH GigE vision Automation Control System, G3900, 4G RAM, 256G SSD MLC Non-Stocked
Min.: 1
Mult.: 1
H110 Celeron 32 GB DDR4 232 mm x 181 mm x 86.3 mm + 55 C 0 C 160 W 4 GB
ADLINK Technology Industrial Box PCs 1-CH EtheCAT & 4-CH GigE vision Automation Control System, G3900, 4G RAM, 500G HDD Non-Stocked
Min.: 1
Mult.: 1
H110 Celeron 32 GB DDR4 232 mm x 181 mm x 86.3 mm + 55 C 0 C 160 W 4 GB
Schneider Electric Industrial Box PCs Box PC Univ 4Gb DC 2Slt HDD Win8 Non-Stocked
Min.: 1
Mult.: 1
4 GB
Schneider Electric Industrial Box PCs Box PC Univ 4Gb DC 4Slt HDD Win8 Non-Stocked
Min.: 1
Mult.: 1
4 GB
Schneider Electric Industrial Box PCs S-Box PC Universal CFast DC 1 Slot Non-Stocked
Min.: 1
Mult.: 1
4 GB DDR3 RAM 4 GB
IEI Industrial Box PCs Ruggedized Fanless embedded system with Intel Core i5-6500TE 2.3GHz, (up to 3.3 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 1 x PCIe by 16 & 2 x PCI expansion, VGA/HDMI, 9 36V DC, RoHS Non-Stocked
Min.: 1
Mult.: 1

H110 Core i5-6500TE 4 GB DDR4-2133 255.2 mm x 132.6 mm x 190 mm + 60 C - 20 C 4 GB
Advantech Industrial Box PCs Entry level ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 64 GB SSD),IoT software platform service (WISE-PaaS), and optional Microsoft Azure Cloud service. Non-Stocked
Min.: 1
Mult.: 1
Celeron 8 GB DDR3L + 60 C - 20 C 14.04 W 4 GB
IEI TANK-870-Q170i-i5/4G/4A-R11
IEI Industrial Box PCs Ruggedized Fanless embedded system with Intel Core i5-6500TE 2.3GHz, (up to 3.3 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 2 x PCIe by 8 & 2 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9 36V DC, RoHS Non-Stocked
Min.: 1
Mult.: 1

Core i5 4 GB DDR4 4 GB
IEI TANK-870-Q170i-i7/4G/4A-R11
IEI Industrial Box PCs Ruggedized Fanless embedded system with Intel Core i7-6700TE 2.4GHz, (up to 3.4 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 2 x PCIe by 8 & 2 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9 36V DC, RoHS Non-Stocked
Min.: 1
Mult.: 1

Core i7 4 GB DDR4 4 GB
IEI TANK-800-D525/1GB/1P2E-R12
IEI Industrial Box PCs Extend temperature Fanless embedded system with Intel? Cedarview D2550 dure core 1.86GHz CPU, with 4G DDR3 RAM onboard, 1xVGA, Dual GbE LAN , 6xUSB2.0 , 2xRS-232/422/485 , 6 x RS-232, RoHS Non-Stocked
Min.: 1
Mult.: 1

4 GB DDR3 4 GB
Weidmuller 2676350000
Weidmuller Industrial Box PCs UV20-B-IPC-1011.02 Non-Stocked
Min.: 1
Mult.: 1
Intel Atom x7-E3950 DDR4 101.5 mm x 43.4 mm x 140 mm + 50 C 0 C 4 GB
Weidmuller 2676370000
Weidmuller Industrial Box PCs UV20-B-IPC-2001.01 Non-Stocked
Min.: 1
Mult.: 1
Intel Celeron J1900 DDR3 182 mm x 48 mm x 185 mm + 50 C 0 C 4 GB
Weidmuller 2676390000
Weidmuller Industrial Box PCs UV20-B-IPC-3000.01 Non-Stocked
Min.: 1
Mult.: 1
Intel Celeron 3955U DDR4 159.5 mm x 71 mm x 220 mm + 50 C 0 C 4 GB
Weidmuller 2676400000
Weidmuller Industrial Box PCs UV20-B-IPC-3010.01 Non-Stocked
Min.: 1
Mult.: 1
Intel Core i3-6100U DDR4 159.5 mm x 71 mm x 220 mm + 50 C 0 C 4 GB
Advantech C-BUNDLE-ARK1123-1
Advantech Industrial Box PCs Edge Intellegent Server IoT Starter Kit including ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 64 GB SSD),IoT software platform service (WISE-PaaS), wireless I/O module, sensor, and pre-configured Microsoft Azure Cl Non-Stocked
Min.: 1
Mult.: 1
Celeron 8 GB DDR3L + 60 C - 20 C 14.04 W 4 GB
ADLINK Technology ROScube Pico, Nano, NPN-1B
ADLINK Technology Industrial Box PCs ROScube Pico, Nano, 4GB DDR, 16G eMMC, IP40 Non-Stocked
Min.: 1
Mult.: 1
Jetson Nano 921 MHz, 1.43 GHz 4 GB LPDDR4x-1600 921 MHz, 1.43 GHz 140 mm x 110 mm x 63 mm 1 x HDMI 16 GB Wall Mount IP40 1 x Micro USB, 4 x USB 3.1 4 Port + 50 C - 20 C 8 VDC 20 VDC Ubuntu 18.04 L4T 4 GB
ADLINK Technology TPC-41044-0390(MVP-614A-3E)
ADLINK Technology Industrial Box PCs MVP-614A-3E/M32GSSD-256G SATA BiCS 5Template A of China&Taiwan RoHS DeclarationsWhite polyester label_46x20mmWin10 IoT Ent SAC High End (PKEA)Empty 8.5G DVD Non-Stocked
Min.: 1
Mult.: 1

C246 Xeon E-2278GE 3.3 GHz 32 GB DDR4-2400 3.3 GHz 240 mm x 210 mm x 206 mm 2 x DP, 2 x DVI-D, 2 x VGA Wall Mount 3 x USB 2.0, 3 x USB 3.1 3 Port 2 x RS-232, 2 x RS-232/422/485 + 40 C 0 C 80 W 12 VDC 24 VDC Linux Ubuntu 18.04, Windows 10 IoT Enterprise CBB 4 GB
ADLINK Technology TPC-41047-0080 (MXC-6622-2E)
ADLINK Technology Industrial Box PCs MXC-6622-2E/M4G *1SSD-512G SATA MLC(Indus.) *2Win10 IoT Ent LTSC 2021 Value PKEA *1Template B of China&Taiwan RoHS Declarations *1White polyester label_46x20mm *3Empty 8.5G DVD *1 Non-Stocked
Min.: 1
Mult.: 1

CM246 Core i5-8400H 2.5 GHz 32 GB DDR4-2666 2.5 GHz 240 mm x 210 mm x 165 mm 2 x DP, 1 x HDMI Wall Mount 4 x USB 2.0, 4 x USB 3.1 2 Port 4 x RS-232, 2 x RS-232/422/485 + 50 C 0 C 45 W 9 VDC 32 VDC Linux Ubuntu 18.04, Windows 10 IoT Enterprise CBB 4 GB

NexAIoT Industrial Box PCs NIFE105 w/ ApolloLake Atom X5-E3930(1.8GHz, 2T2C, 6.5W), DDR3L, 16GB eMMC HDMI, 4x USB3.0, 2x LAN, 2x RS232/485, mPCIe, SD 24 VDC, -5 - 55C, WDH: 46x100x120 mm (Barebone only. Any additional components are optional.) Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Intel Atom 46.2 mm x 100 mm x 120 mm + 60 C - 10 C 4 GB

NexAIoT Industrial Box PCs NIFE105W w/ ApolloLake Atom X5-E3930(1.8GHz, 2T2C, 6.5W), DDR3L, 16GB eMMC HDMI, 4x USB3.0, 2x LAN, 2x RS232/485, mPCIe, SD 24 VDC, -5 - 55C, WDH: 46x100x120 mm, FBI Expansion opening (Barebone only. Any additional components are optional.) Non-Stocked
Min.: 1
Mult.: 1

Intel Atom 78.2 mm x 100 mm x 120 mm + 60 C - 10 C 4 GB