JD-0520EU-2

CHERRY
540-JD-0520EU-2
JD-0520EU-2

Mfr.:

Description:
Keyboards 5V

Product Attribute Attribute Value Select Attribute
CHERRY
Product Category: Keyboards
RoHS:  
USB
DW 5200
Brand: CHERRY
Product Type: Input Devices
Factory Pack Quantity: 10
Subcategory: Input Devices
Tradename: DW 5200
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471602000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DW 5100 Desktop Set

CHERRY DW 5100 Desktop Set features an ergonomic mouse and an abrasion-proof laser-inscribed keyboard. This desktop set also includes four batteries (type AAA), a nano USB transmission receiver, and a hard copy of operating instructions. The optical 6-button mouse features an infrared sensor and adjustable resolution (1000/1750dpi) which can be adjusted in two stages. The keyboard has ten practical additional keys for office and multimedia applications. The DW 5100 desktop set uses wireless 2.4GHz technology and offers a battery status display on both the keyboard and mouse.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 39.12 CHF 39.12
CHF 36.80 CHF 368.00
CHF 35.08 CHF 701.60
CHF 35.05 CHF 1’752.50
CHF 34.23 CHF 3’423.00
CHF 33.68 CHF 6’736.00
500 Quote