MTQN-MNG1-B01.R1-SP

MultiTech
125-MTQNMNG1B01R1SP
MTQN-MNG1-B01.R1-SP

Mfr.:

Description:
System-On-Modules - SOM LTE Cat M1 Embedded Cellular SOM (AT&T/Verizon)(1 Pk)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
MTQN-MNG1-B01
STMicroelectronics
STM32F411RET
700 MHz, 850 MHz, 1.7 GHz, 1.9 GHz
128 kB
3.3 V to 5 V
I2C, SPI, UART, USB
- 40 C
+ 85 C
32.51 mm x 28.96 mm
Brand: MultiTech
Memory Type: SRAM
On-Board Storage Size: 1 MB
On-Board Storage Type: Flash
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Dragonfly Nano
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 102.29 CHF 102.29
CHF 100.11 CHF 1’001.10
CHF 98.31 CHF 2’457.75
CHF 97.86 CHF 9’786.00
250 Quote