MAX40662EVKIT#

Analog Devices / Maxim Integrated
700-MAX40662EVKIT#
MAX40662EVKIT#

Mfr.:

Description:
Amplifier IC Development Tools Low Noise, High Gain Quad Channel Transi

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Kits
Transimpedance / Switched Integrator
MAX40662
3.6 V
Bulk
Brand: Analog Devices / Maxim Integrated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Amplifier IC Development Tools
Series: MAX40662
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX40662EVKIT Evaluation Kit

Analog Devices Inc. MAX40662EVKIT Evaluation Kit is a fully assembled electrical demonstration kit configured to evaluate the operation of the MAX40662. The MAX40662 Quad Transimpedance Amplifier is designed for optical distance measurement receivers in LiDAR (Light Detection and Ranging) applications. The kit provides an electrical interface to the IC that is similar, but not identical, to a photodiode. The Analog Devices MAX40662 Eval Kit printed circuit board (PCB) comes with a MAX40662ATE/VY+ installed.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 76.12 CHF 76.12