SI8920ISO-KIT

Skyworks Solutions, Inc.
634-SI8920ISO-KIT
SI8920ISO-KIT

Mfr.:

Description:
Amplifier IC Development Tools SI8920ISO Development Kit

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Kits
Isolation Amplifiers
Si8920
3 to 5.5 V
Bulk
Brand: Skyworks Solutions, Inc.
Description/Function: Si8920 Analog Isolator Evaluation kit
Product Type: Amplifier IC Development Tools
Series: Si8920
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 64.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8534000011
USHTS:
8534000020
TARIC:
8534001100
ECCN:
3B992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si8920 Development Kit

Skyworks Solutions Si890ISO-KIT Evaluation Kit allows for quick connection to a shunt resistor to check out the functionality of the Si8920 isolated amplifier. The evaluation kit is populated with the Si8920BC-IP device. This feature allows for connection to a shunt resistor that produces up to ±200mV at full load.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 19.98 CHF 19.98