INA2180-2181EVM

Texas Instruments
595-INA2180-2181EVM
INA2180-2181EVM

Mfr.:

Description:
Amplifier IC Development Tools INA2180-2181EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS: N
Development Tools
Current Sense
INA2180x, INA2181x
Bulk
Brand: Texas Instruments
For Use With: INA2180x and INA2181x Current Sense Amplifier
Product Type: Amplifier IC Development Tools
Series: INA2180-2181
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8543900000
USHTS:
8543906800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA2180-2181EVM Amplifier Evaluation Board

Texas Instruments INA2180-2181EVM Amplifier Evaluation Board is intended to provide the basic functional evaluation of the INA2180/INA2181 family. The INA2180 is an integrated current sense monitor solution that provides ease of use and high performance for cost-sensitive applications. The INA2181 shares the same capabilities with the support for bidirectional current measurements. The fixture layout of the evaluation board is not intended as a model for the target circuit, nor is it laid out for electromagnetic (EMI) testing. The Texas Instruments INA2180-2181EVM consists of a single PCB, breakable into eight individual pieces to allow evaluation of the different device variants.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 32.88 CHF 32.88