MX93AUD-HAT

NXP Semiconductors
771-MX93AUD-HAT
MX93AUD-HAT

Mfr.:

Description:
Audio IC Development Tools Audio Expansion Board

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Audio IC Development Tools
RoHS: N
Brand: NXP Semiconductors
Product Type: Audio IC Development Tools
Series: i.MX 93
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935426953598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

MX93AUD-HAT Audio Evaluation Board

NXP Semiconductors MX93AUD-HAT Audio Evaluation Board is designed to evaluate the performance and capabilities of NXP's audio solutions, particularly those based on the i.MX 93 series of processors. The NXP Semiconductors MX93AUD-HAT includes multi-channel codec, S/PDIF, and microphone interfaces. This board is a valuable tool for developers working with audio applications, as it supports high-quality audio input and output and is integrated with the i.MX 93 family, known for powerful processing and low power consumption. This entry-level audio evaluation platform is fully compatible with the NXP MCIMX93-EVK.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
4
Expected 9/2/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 126.44 CHF 126.44