MIKROE-4110

Mikroe
932-MIKROE-4110
MIKROE-4110

Mfr.:

Description:
Digital Potentiometer Development Tools DIGI POT 6 Click

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Digital Potentiometer Development Tools
Add-On Boards
MCP41HV51
5 kOhms to 100 kOhms
3.3 V, 5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: SPI
Product Type: Digital Potentiometer Development Tools
Series: DIGI
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

DIGI POT 6 Click

Mikroe DIGI POT 6 Click features a Microchip MCP41HV51 potentiometer with dual power rails (analog and digital). The analog power rail allows high voltage on the resistor network terminal pins. The analog voltage range is determined by the V+ and V- voltages. The maximum analog voltage is +36V. The operating analog output minimum specifications are specified from either 10V or 20V.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14
Expected 8/24/2026
12
Expected 9/4/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 13.68 CHF 13.68