MCIMX23LCD

NXP Semiconductors
841-MCIMX23LCD
MCIMX23LCD

Mfr.:

Description:
Display Development Tools MCIMX23LCD

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Display Development Tools
RoHS:  
Add-On Boards
ARM926EJ-S
5 V
Ethernet, RS-232, UART
AEC-Q100
Bulk
Brand: NXP Semiconductors
Description/Function: 4.3" WQVGA touch screen LCD display
For Use With: MCIMX23LEVKJ, MCIMX23WEVKJ
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Product Type: Display Development Tools
Series: i.MX 233
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: i.MX
Viewing Area - W x H: 4.3 in
Part # Aliases: 935327975598
Unit Weight: 272.155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

i.MX51 Applications Processor

NXP i.MX51 applications processors offer high-performance processing optimized for low power consumption. NXP i.MX51 applications processor features ARM Cortex™-A8 core. These processors provide an on-chip LCD controller, Ethernet, USB, and DDR2 memory support. Hardware accelerators are included to enable 2D and 3D graphics.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 221.17 CHF 221.17