XDS110ISO-EVM

Texas Instruments
595-XDS110ISO-EVM
XDS110ISO-EVM

Mfr.:

Description:
Development Boards & Kits - ARM XDS110 isolated plug -in evaluation modu

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS:  
XDS110ISO
Evaluation Kits
XDS110
Brand: Texas Instruments
For Use With: Plug-in Board
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XDS110ISO-EVM Isolated Plug-in Board

Texas Instruments XDS110ISO-EVM Isolated Plug-in Board is a real-time debug and flash programming configuration for C2000™ and Arm-based processor controlSOMs. The XDS110ISO-EVM links up to C2000 and Arm-based processor controlSOMs via a non-isolated 120-pin connector or an electrically isolated 16-pin connector. Each connector provides JTAG, cJTAG, SWD support, and a full-duplex UART port.

In Stock: 25

Stock:
25
Can Dispatch Immediately
On Order:
23
Expected 9/4/2026
132
Expected 10/27/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 180 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 151.73 CHF 151.73