CS-STEP400-01

Ponoor Experiments
392-CS-STEP400-01
CS-STEP400-01

Mfr.:

Description:
Power Management IC Development Tools Programmable motor controller

Product Attribute Attribute Value Select Attribute
Ponoor Experiments
Product Category: Power Management IC Development Tools
Evaluation Boards
Stepper Motor Controller / Driver
12 V to 72 V
5 V
ATSAMD21G18A, BD9G341AEFJ, PowerSTEP01, W5500
STEP400
Brand: Ponoor Experiments
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Tradename: STEP400 board
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109160
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEP400 Board

Ponoor Experiments STEP400 Board is a 4-axis stepper motor driver designed for creative applications. The STEP400 Board integrates an Arduino Zero, Ethernet shield, sensor inputs for homing and limiting, and four stepper motor drivers on one PCB board.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Quantities greater than 24 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 220.56 CHF 220.56