BQ25758AEVM

Texas Instruments
595-BQ25758AEVM
BQ25758AEVM

Mfr.:

Description:
Power Management IC Development Tools BQ25758A evaluation module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
4.2 V to 55 V
55 V
BQ25758A
BQ25758A
Brand: Texas Instruments
Output Current: 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq25758AEVM Evaluation Module (EVM)

Texas Instruments bq25758AEVM Evaluation Module (EVM) is a complete evaluation system for the bq25758A IC. The bq25758AEVM has a maximum input and output of 55V and a maximum output current of 10A. The bq25758A IC is a wide voltage, bidirectional switched-mode buck-boost controller. The device offers high-efficiency power conversion with output CC-CV control over a wide voltage range. The IC has a wide input range of 4.2V to 60V and an output range of up to 60V.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
2
Expected 8/28/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 208.24 CHF 208.24