LM5155EVM-SEPIC

Texas Instruments
595-LM5155EVM-SEPIC
LM5155EVM-SEPIC

Mfr.:

Description:
Power Management IC Development Tools LM5155 SEPIC evaluat ion module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
3 V to 42 V
12 V
LM5155
LM5155-SEPIC
Brand: Texas Instruments
For Use With: Controllers
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 161.726 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5155EVM-SEPIC Controller Evaluation Module

Texas Instruments LM5155EVM-SEPIC Controller Evaluation Module (EVM) showcases the features and performance of the LM5155 as a wide input non-synchronous SEPIC controller. The standard configuration is designed to provide a regulated output of 12V at up to 2A from an input of 3V to 42V, switching at 2.2MHz. By replacing the IC, the Texas Instruments LM5155EVM-SEPIC can also demonstrate the performance of the LM51551-Q1, LM5155, and LM51551.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 86.34 CHF 86.34