LM51770EVM-HV

Texas Instruments
595-LM51770EVM-HV
LM51770EVM-HV

Mfr.:

Description:
Power Management IC Development Tools LM51770 buck-boost c ontroller evaluatio

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
36 V to 48 V
48 V
LM51770
LM51770
Brand: Texas Instruments
Description/Function: Buck-Boost Controller
Dimensions: 5.6 in x 3.2 in
Output Current: 4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM51770EVM-HV Evaluation Module

Texas Instruments LM51770EVM-HV Evaluation Module is designed to quickly and easily demonstrate the LM51770. The LM51770 4-Switch Buck-Boost Controller provides a regulated output voltage regardless of whether the input voltage is higher, equal to, or lower than the adjusted output voltage.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 208.24 CHF 208.24