LMG1025-Q1EVM

Texas Instruments
595-LMG1025-Q1EVM
LMG1025-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools LMG1025-Q1 GaN low-s ide driver and GaN

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Gate Driver
75 V
5 V
LMG1025-Q1
LMG1025
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: GaN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMG1025-Q1EVM Evaluation Module (EVM)

Texas Instruments LMG1025-Q1EVM Evaluation Module (EVM) is designed to evaluate the LMG1025-Q1, an automotive single-channel low-side gate driver. The evaluation module consists of one Gallium Nitride (GaN) enhancement mode FET driven by one LMG1025-Q1. The drain of the GaN FET is connected to an onboard resistive load representing a typical laser diode load for LiDAR (Light Detection And Ranging) applications. The Texas Instruments LMG1025-Q1EVM has a load resistor (R5–R8) that must be replaced with a laser diode. The evaluation module is designed to accelerate the evaluation of the LMG1025-Q1. The evaluation module is not intended to be used as a standalone product but to evaluate the switching performance of LMG1025-Q1.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
8
Expected 8/28/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 163.73 CHF 163.73