DK-A5E013BM16AEA

Altera
989-DK-A5E013BM16AEA
DK-A5E013BM16AEA

Mfr.:

Description:
Programmable Logic IC Development Tools Agilex 5 FPGA E-Series 013B Development Kit (Production) including a 1-year license for Quartus Prime Pro Development Kit Edition

Lifecycle:
New Product:
New from this manufacturer.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Altera
Product Category: Programmable Logic IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Development Boards
FPGA
A5ED013BM16AE4SCS
Brand: Altera
Product Type: Programmable Logic IC Development Tools
Series: Agilex 5 E A5E013
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Agilex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A002.A.4
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Agilex™ 5 FPGA E-Series 013B Development Kit

Altera Agilex™ 5 FPGA E-Series 013B Development Kit is designed for evaluating and prototyping high-performance FPGA and SoC layouts. The kit supports a wide range of connectivity options, including PCIe 3.0 (via an optional DC-A3SOCPCIE card), DisplayPort 1.4, dual MIPI interfaces, and high-speed transceivers, making it ideal for applications that need high data throughput and multimedia capabilities.    

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 804.16 CHF 804.16