ADRF5048-EVALZ

Analog Devices
584-ADRF5048-EVALZ
ADRF5048-EVALZ

Mfr.:

Description:
RF Development Tools Eval Board

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Switch
ADRF5048
Brand: Analog Devices
Packaging: Bulk
Product Type: RF Development Tools
Series: ADRF5048
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADRF5048-EVALZ Evaluation Board

Analog Devices Inc. ADRF5048-EVALZ Evaluation Board is designed to evaluate the features and performance of the ADRF5048. The ADRF5048 is an SP4T, non-reflective switch manufactured in the silicon process. The Analog Devices Inc. ADRF5048-EVALZ is a connectorized board assembled with the ADRF5048 and its application circuitry. All components are placed on the primary side of ADRF5048-EVALZ.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 943.90 CHF 943.90