CMWC1ZZABR-107EVB

Murata Electronics
81-CMWC1ZZABR107-EVB
CMWC1ZZABR-107EVB

Mfr.:

Description:
WiFi Development Tools - 802.11 Type ABR mikroBUS Evaluation Board

Product Attribute Attribute Value Select Attribute
Murata
Product Category: WiFi Development Tools - 802.11
RoHS:  
Evaluation Boards
2.4 GHz
3 V
Bulk
Brand: Murata Electronics
Dimensions: 22 mm x 19 mm x 2.4 mm
Interface Type: I2C, SPI, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Modulation Technique: DSSS, CCK, OFDM
Product Type: WiFi Development Tools
Series: EVB
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Type ABR mikroBUS™ Evaluation Board

Murata Type ABR mikroBUS™ Evaluation Board is designed to evaluate the Type ABR module and supports the Matter protocol. The Type ABR module with an integrated PCB antenna is based on the NXP 88MW320 wireless microcontroller. This module supports Wi-Fi 802.11b/g/n up to 72.2Mbps PHY data rate with an integrated 200MHz Arm® Cortex®-M4F MCU for host-side applications. The Type ABR module offers a complete network controller solution via a simple UART interface. The Type ABR mikroBUS™ evaluation board connects directly with NXP’s LPC EVKs like the LPCXpresso55S69 development board (LPC55S69-EVK). This board can also connect to NXP’s i.MX RT EVK family (like MIMXRT1010-EVK) with an Arduino adapter.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 18.36 CHF 18.36