0 C Managed Ethernet Switches

Results: 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Operating Supply Current Dimensions
Schneider Electric Managed Ethernet Switches Modicon Managed Switch 8TX/4SFP-Gbit
Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

8 x RJ45, 4 x SFP 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, SFP 12 V 24 V 0 C + 60 C 9 W 137.5 mm x 103.5 mm x 73 mm
Weidmuller Managed Ethernet Switches IE-SW-PL16M-16TX
Non-Stocked
Min.: 1
Mult.: 1

16 x RJ45 3.2 Gb/s Ethernet, RS-232 12 V 45 V 0 C + 60 C 410 mA 94 mm x 135 mm x 142.7 mm
Hirschmann Managed Ethernet Switches Managed 24-port Full Gigabit 19" Switch with L3 Non-Stocked
Min.: 1
Mult.: 1
20 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 35 W 448 mm x 310 mm x 44 mm
Hirschmann Managed Ethernet Switches Managed 24-port Full Gigabit 19" Switch with PoE Non-Stocked
Min.: 1
Mult.: 1
20 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 110 W 448 mm x 310 mm x 44 mm
Hirschmann Managed Ethernet Switches Managed 20-port Full Gigabit 19" Switch with PoEP, redundant PSU Non-Stocked
Min.: 1
Mult.: 1
16 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 35 W 448 mm x 345 mm x 44 mm
Hirschmann Managed Ethernet Switches Managed 20-port Full Gigabit 19" Switch with PoEP, external PSU Non-Stocked
Min.: 1
Mult.: 1
16 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 44 V 57 V 0 C + 50 C 30 W 448 mm x 345 mm x 44 mm
Hirschmann Managed Ethernet Switches Managed 20-port Full Gigabit 19" Switch with PoEP and L3 Non-Stocked
Min.: 1
Mult.: 1
16 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 35 W 448 mm x 345 mm x 44 mm
Hirschmann Managed Ethernet Switches DRAGON MACH4500-80G+8X-L2A Non-Stocked
Min.: 1
Mult.: 1
88 x RJ45, 1 x USB 2.5 Gb/s, 40 Gb/s Ethernet, SD Card, USB 100 VAC 240 VAC 0 C + 60 C 80 W 480 mm x 445 mm x 88 mm
Hirschmann Managed Ethernet Switches DC/DC converter with 54 V power output Non-Stocked
Min.: 1
Mult.: 1

4 x RJ45, 2 x Fiber Optic, 1 x USB Type-C 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic, USB Type-C 12 V 24 V 0 C + 60 C 7 W 138 mm x 115 mm x 57 mm
Hirschmann Managed Ethernet Switches Adapter cable to connect an autoconfiguration adapter (ACA21 M12 oder ACA22 M12) to a USB-interface of a computer. Non-Stocked
Min.: 1
Mult.: 1

4 x RJ45, 2 x SFP, 1 x USB Type-C 10 Mb/s, 100 Mb/s Ethernet, SFP, USB Type-C 12 V 24 V 0 C + 60 C 7 W 138 mm x 115 mm x 57 mm
Hirschmann Managed Ethernet Switches MACH1000, RSPx, RSR and GREYHOUND Power Cord - HV 2m Non-Stocked
Min.: 1
Mult.: 1

16 x RJ45, 1 x USB Type-C 10 Mb/s, 100 Mb/s Ethernet, USB Type-C 12 V 24 V 0 C + 60 C 10 W 138 mm x 115 mm x 109 mm
Hirschmann Managed Ethernet Switches Optical bypass relay - SM 9/125 um Non-Stocked
Min.: 1
Mult.: 1

8 x RJ45, 2 x SFP 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, SFP 18 V 32 V 0 C + 60 C 2.35 W 110 mm x 82 mm x 45.4 mm
Hirschmann Managed Ethernet Switches RS20-1600M2M2SDAEHHXX.X. Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
14 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet 9.6 VDC 60 VDC 0 C + 60 C 11.8 W 110 mm x 131 mm x 111 mm
Hirschmann Managed Ethernet Switches RS20-0800T1T1SDAEHHXX.X. Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 VDC 60 VDC 0 C + 60 C 7.7 W 74 mm x 131 mm x 111 mm
Hirschmann Managed Ethernet Switches RS30-1602O6O6SDAEHHXX.X. Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
16 x RJ45, 2 x SFP 10 Mb/s, 100 Mb/s Ethernet 12 VDC 48 VDC 0 C + 60 C 74 mm x 131 mm x 111 mm
HARTING Managed Ethernet Switches HA-VIS FTS 3100-A-PTP Non-Stocked
Min.: 1
Mult.: 1

10 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 42.4 V 0 C + 70 C 300 mA
Phoenix Contact Managed Ethernet Switches FL IF 2FX ST-D Non-Stocked
Min.: 1
Mult.: 1

2 x Fiber Optic 100 Mb/s Fiber Optic 18 V 32 V 0 C + 55 C
Phoenix Contact Managed Ethernet Switches FL SWITCH SMCS 4TX-PN Non-Stocked
Min.: 1
Mult.: 1

4 x RJ45 10 Mb/s, 100 Mb/s Ethernet 18 V 32 V 0 C + 60 C
Phoenix Contact Managed Ethernet Switches FL SWITCH SMCS 8TX Non-Stocked
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet, RS-232 24 V 24 V 0 C + 55 C 600 mA 128 mm x 100 mm x 69 mm
Phoenix Contact Managed Ethernet Switches FL SWITCH LM 4TX/2FX-B Non-Stocked
Min.: 1
Mult.: 1
10 Mb/s, 100 Mb/s 0 C + 55 C
Phoenix Contact Managed Ethernet Switches FL SWITCH LM 4TX/2FX SM-B Non-Stocked
Min.: 1
Mult.: 1
10 Mb/s, 100 Mb/s 0 C + 55 C
Phoenix Contact Managed Ethernet Switches FL SWITCH SMN 6TX/2FX SM N/A
Min.: 1
Mult.: 1

6 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic, RS-232 18 V 32 V 0 C + 55 C 133 mm x 125 mm x 56 mm
Advantech Managed Ethernet Switches 24GE + 4 SFP+ L2 Managed Switch Non-Stocked
Min.: 1
Mult.: 1

24 x RJ45, 4 x SFP 10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s Ethernet, SFP 100 V 240 V 0 C + 60 C 36 W 441 mm x 196 mm x 44 mm
Hirschmann Managed Ethernet Switches GREYHOUND 1040 modular switch with up to 28 Gigabit ports, 2.5 Gigabit fiber Uplink technology, Layer 3 option and redundant power supply. Non-Stocked Lead-Time 7 Weeks

6 x RJ45, 6 x SFP 10 Mb/s, 100 Mb/s, 2.5 Gb/s Ethernet, Fiber Optic 110 VAC, 60 VDC 240 VAC, 250 VDC 0 C + 60 C 32 W 444 mm x 354 mm x 44 mm
Hirschmann Managed Ethernet Switches Full Gigabit Ethernet Backbone Layer-3 Switch with up to 48x GE + 4x 2.5/10 GE ports Non-Stocked Lead-Time 10 Weeks
52 x RJ45, 1 x USB 1 Gb/s Ethernet, SD Card, USB 100 VAC 240 VAC 0 C + 60 C 80 W 480 mm x 445 mm x 88 mm