6GK52040BA002AF2

Siemens
982-6GK52040BA002AF2
6GK52040BA002AF2

Mfr.:

Description:
Managed Ethernet Switches IE SWITCH, SCALANCE XF204, RJ45

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Managed Ethernet Switches
RoHS:  
4 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
18 V
32 V
- 40 C
+ 60 C
110 mA
75 mm x 125 mm x 73 mm
Brand: Siemens
Operating Supply Voltage: 24 V
Product: Managed Ethernet Switches
Product Type: Managed Ethernet Switches
Series: X-200
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: SCALANCE
Part # Aliases: 6GK5204-0BA00-2AF2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCALANCE X-200 Managed Gigabit Switches

Siemens SCALANCE X-200 Managed Gigabit Switches are designed for diverse applications and provide high flexibility and robustness. Siemens SCALANCE X-200 is available in many designs with up to 24x ports. This managed switch series offers a range of data rates up to 10Gbit/s and is suitable for a range of demands.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 777.83 CHF 777.83
CHF 744.86 CHF 7’448.60