6GK53240BA003AR3

Siemens
982-6GK53240BA003AR3
6GK53240BA003AR3

Mfr.:

Description:
Managed Ethernet Switches SCALANCE XR324WG 230V AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Managed Ethernet Switches
RoHS:  
24 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
85 V
264 V
0 C
+ 60 C
90 mA
483 mm x 44 mm x 177 mm
Brand: Siemens
Operating Supply Voltage: 240 V
Product: Managed Ethernet Switches
Product Type: Managed Ethernet Switches
Series: X-300
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: SCALANCE
Part # Aliases: 6GK5324-0BA00-3AR3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCALANCE X-300 Rackmount Ethernet Switches

Siemens SCALANCE X-300 Rackmount Ethernet Switches offer high functionality, flexibility, and up to 32 Gigabit ports. The SCALANCE X-300 includes rackmount switches, Ethernet switches, and switches for extremely harsh industrial environments. These Siemens switches operate over a temperature range of up to -40°C to +70°C.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1’850.75 CHF 1’850.75