+ 70 C Routers

Results: 145
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging
Lantronix Routers 4G LTE IIoT Router Australia & NZ 1 LAN FE, RS-232/485 MULTI-MODE, USB, 4 I/O
37In Stock
Min.: 1
Mult.: 1

Routers 1 GHz 3 Port 0 V 30 V - 40 C + 70 C 143 mm x 107 mm x 34 mm 512 MB IP41 6 W 256 MB Bulk
Lantronix Routers 5G Release 16 Sub 6 Industrial Grade Router (US Only) 1 LAN PORT 2.5GE, USB
10In Stock
Min.: 1
Mult.: 1

Routers 1.6 Gb/s / 200 Mb/s, 2.4 Gb/s / 900 Mb/s, 2.5 Gb/s / 550 Mb/s 1 Port Ethernet 8 V 40 V - 30 C + 70 C 143.5 mm x 110.5 mm x 30 mm IP41 Bulk
Lantronix Routers 5G Release 16 Sub 6 Industrial Grade Router (Global) 1 LAN PORT 2.5GE, USB
9In Stock
Min.: 1
Mult.: 1

Routers 900 Mb/s 6 Port USB 8 V 40 V - 30 C + 70 C 143.5 mm x 110.5 mm x 30 mm IP41 Bulk
Siretta Routers QUARTZ-LITE-DUAL 4G/LTE ROUTER 1 X LAN 2 X SIM 2 x SERIAL I/O 3In Stock
Min.: 1
Mult.: 1

Routers 150 Mb/s 1 Port 7.5 VDC 32 VDC - 30 C + 70 C 103 mm x 73.5 mm x 25.5 mm
Siretta Routers QUARTZ-COMPACT ROUTER 4G US FREQ 1 x LAN, SIM, 1 x RS232 + ANTENNAS/PSU/LAN CABLE
10In Stock
Min.: 1
Mult.: 1

Routers 150 Mb/s 1 LAN, 1 Serial RS-232 5 VDC 32 VDC - 30 C + 70 C 78.5 mm x 59 mm x 23.5 mm
Phoenix Contact Routers FL MGUARD 4102 PCIE 9In Stock
Min.: 1
Mult.: 1

Routers 10 Mb/s, 100 Mb/s, 1000 Mb/s 2 Port PCIe - 20 C + 70 C IP00
ProSoft Technology Routers ControlNet Router 1In Stock
Min.: 1
Mult.: 1

Routers 2 Port Ethernet 10 VDC 36 VDC - 20 C + 70 C 149 mm x 34 mm x 116 mm IP20 2 W
Digi Routers Digi 360 Cellular Solution Package for Digi IX10 (1 year) - LTE Cat 4, Worldwide, Ethernet, RJ45 Serial RS-232/485, No Accessories. 98In Stock
221On Order
Min.: 1
Mult.: 1

LTE Routers 10 Mb/s, 100 Mb/s 1 Ethernet, 1 Serial Ethernet, RS-232/485 9 V 30 V - 40 C + 70 C 118 mm x 88 mm x 35 mm 2.5 W Bulk
Lantronix Routers 4G LTE IIoT Router for Europe 1 LAN FE, RS-232/485 MULTI-MODE, USB, 4 I/O
5In Stock
Min.: 1
Mult.: 1

Routers 1 GHz 3 Port 0 V 30 V - 40 C + 70 C 143 mm x 107 mm x 34 mm 512 MB IP41 6 W 256 MB Bulk
Lantronix Routers 4G LTE IIoT Router for Verizon (US) 1 LAN FE, RS-232/485 MULTI-MODE, USB, 4 I/O
3In Stock
Min.: 1
Mult.: 1

Routers 1 GHz 3 Port 0 V 30 V - 40 C + 70 C 143 mm x 107 mm x 34 mm 512 MB IP41 6 W 256 MB Bulk
Weidmuller Routers IE-SR-4GT-LTE/4G-USEMEA
5In Stock
Min.: 1
Mult.: 1

Routers 300 Mb/s 19.2 V 28.8 V - 25 C + 70 C 115 mm x 35 mm x 150 mm IP20
Phoenix Contact Routers FL MGUARD 4102 PCI 5In Stock
Min.: 1
Mult.: 1

10 Mb/s, 199 Mb/s, 1000 Mb/s 2 Port RJ-45 - 20 C + 70 C IP00
Digi Routers Digi 360 Cellular Solution Package for Digi IX10 (1 year) - LTE Cat 4, NAM, Ethernet, RJ45 Serial RS-232/485, No Accessories.
240In Stock
142Expected 9/14/2026
Min.: 1
Mult.: 1
LTE Routers 10 Mb/s, 100 Mb/s 1 Ethernet, 1 Serial Ethernet, RS-232/485 9 V 30 V - 40 C + 70 C 118 mm x 88 mm x 35 mm 1.5 W
ProSoft Technology Routers CANopen Router Module 1In Stock
Min.: 1
Mult.: 1

Routers 100 Mb/s 2 Port Ethernet, Serial 10 VDC 32 VDC - 20 C + 70 C 148 mm x 34 mm x 116 mm IP20 2.2 W
Advantech Routers EMEA cat4,2xETH,1xRS232,1xRS485,NOACC
5In Stock
Min.: 1
Mult.: 1
Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, Serial 9 V 36 V - 40 C + 70 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB WEP, WPA, WPA2, WPA3, 802.1x
Digi Routers Digi 360 Cellular Solution Package for Digi IX20 (1 year) - LTE Cat 4, Wi-Fi, Worldwide, Dual Ethernet, DB9M RS-232, No Accessories. 2In Stock
Min.: 1
Mult.: 1

LTE Routers 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS-232 Ethernet, RS-232 9 V 30 V - 20 C + 70 C 107 mm x 162 mm x 35 mm 256 MB 2.5 W 256 MB WPA/WPA-2
Digi Routers Digi IX20 - CAT-M1, Dual Ethernet, RS-232, Wi-Fi, No Accessories 3In Stock
Min.: 1
Mult.: 1
Cellular Routers 1.9 GHz, 2.4 GHz, 5 GHz 100 Mb/s 1 RS-232, 2 Ethernet Ethernet 9 VDC 30 VDC - 20 C + 70 C 107 mm x 162 mm x 35 mm 256 MB IP30 RAM 2.5 W, 6 W 256 MB WPA

Lantronix Routers Router Antenna A32M0 Cable KEEC0
1In Stock
Min.: 1
Mult.: 1

Routers 2 x RJ45, 1 x RS-232 Ethernet, Serial 8 V 32 V - 20 C + 70 C 92.5 mm x 57.2 mm x 22.5 mm 32 MB DDR2 256 MB DMZ, HTTPS, VLAN, SIM PIN Bulk
Digi Routers Digi 360 Cellular Solution Package for Digi IX20 (1 year) - LTE Cat 4, Worldwide, Dual Ethernet, DB9M RS-232, No Accessories.
122On Order
Min.: 1
Mult.: 1

LTE Routers 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS-232 Ethernet, RS-232 9 V 30 V - 20 C + 70 C 107 mm x 162 mm x 35 mm 256 MB 1.5 W 256 MB
ProSoft Technology Routers EtherNet/IP to DH485 Router
3Expected 9/9/2026
Min.: 1
Mult.: 1

Routers 2 Port Ethernet, Serial 10 VDC 32 VDC - 20 C + 70 C 149 mm x 34 mm x 116 mm IP20 1.7 W
ProSoft Technology Routers Modbus Client/Server Router with EIP Target/Originator functionalities
1Expected 9/4/2026
Min.: 1
Mult.: 1

Routers 2 Port Ethernet, Serial, USB 10 VDC 32 VDC - 20 C + 70 C 149 mm x 34 mm x 116 mm IP20 3.1 W
ProSoft Technology Routers EtherNet/IP DF1 Router Module
2Expected 9/4/2026
Min.: 1
Mult.: 1

Routers Ethernet, Serial 10 VDC 28 VDC - 20 C + 70 C 101 mm x 22.5 mm x 120 mm IP20 1.7 W
Advantech Routers EMEA cat4,2xETH,1xRS232,1xRS485,GPS,WIFI
3Expected 8/28/2026
Min.: 1
Mult.: 1

Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, Serial 9 V 36 V - 40 C + 70 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB WEP, WPA, WPA2, WPA3, 802.1x
Hirschmann EAGLE40-033T1TCCX9HSRAINXX.X.X
Hirschmann Routers EAGLE40-033T1TCCX9HSRAINXX.X.X
1Expected 9/30/2026
Min.: 1
Mult.: 1
Firewall Network Appliances Atom E3825 1.33 GHz 10 Mb/s, 100 Mb/s, 1000 Mb/s 3 Port Ethernet, Serial, USB 3.0 24 V 48 V - 40 C + 70 C 177 mm x 125.8 mm x 70 mm IP40
Digi Routers Digi XBee Hive Border Router - 900 MHz, Full Function Node (FFN), Ethernet, Japan
5Expected 10/12/2026
Min.: 1
Mult.: 1

Routers 900 MHz 1 x RJ45, 1 x RJ50, 1 x RS-232, 1 x RS-485 9 V 30 V - 40 C + 70 C 148 mm x 99 mm x 33 mm 1.75 W 512 MB