NBT SRAM SRAM

Results: 1’613
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 2.5 or 3.3V 512K x 72 36M Non-Stocked
Min.: 1
Mult.: 1

36 Mbit 512 k x 72 8.5 ns 133 MHz Parallel 3.6 V 2.3 V 210 mA, 235 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 72 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 512 k x 72 8.5 ns 133 MHz Parallel 3.6 V 2.3 V 220 mA, 255 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 512K x 72 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 512 k x 72 8.5 ns 133 MHz Parallel 2.7 V 1.7 V 210 mA, 235 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 72 36M Non-Stocked
Min.: 1
Mult.: 1

36 Mbit 512 k x 72 8.5 ns 150 MHz Parallel 3.6 V 2.3 V 210 mA, 260 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 72 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 512 k x 72 8.5 ns 150 MHz Parallel 3.6 V 2.3 V 220 mA, 280 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 512K x 72 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 512 k x 72 8.5 ns 150 MHz Parallel 2.7 V 1.7 V 210 mA, 260 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 72 36M Non-Stocked
Min.: 1
Mult.: 1

36 Mbit 512 k x 72 8 ns 166 MHz Parallel 3.6 V 2.3 V 225 mA, 280 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 72 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 512 k x 72 8 ns 166 MHz Parallel 3.6 V 2.3 V 235 mA, 300 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 512K x 72 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 512 k x 72 8 ns 166 MHz Parallel 2.7 V 1.7 V 225 mA, 280 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 72 36M Non-Stocked
Min.: 1
Mult.: 1

36 Mbit 512 k x 72 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 235 mA, 320 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 72 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 512 k x 72 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 245 mA, 340 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 512K x 72 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 512 k x 72 7.5 ns 200 MHz Parallel 2.7 V 1.7 V 235 mA, 320 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 72 36M Non-Stocked
Min.: 1
Mult.: 1

36 Mbit 512 k x 72 7 ns 225 MHz Parallel 3.6 V 2.3 V 255 mA, 350 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 72 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 512 k x 72 7 ns 225 MHz Parallel 3.6 V 2.3 V 265 mA, 370 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 512K x 72 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 512 k x 72 7 ns 225 MHz Parallel 2.7 V 1.7 V 255 mA, 350 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 72 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 512 k x 72 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 275 mA, 380 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 72 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 512 k x 72 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 285 mA, 400 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 512K x 72 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 512 k x 72 6.5 ns 250 MHz Parallel 2.7 V 1.7 V 275 mA, 380 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 512K x 72 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 512 k x 72 8.5 ns 133 MHz Parallel 2.7 V 1.7 V - 40 C + 125 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 512K x 72 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 512 k x 72 8.5 ns 133 MHz Parallel 2.7 V 1.7 V 220 mA, 255 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 512K x 72 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 512 k x 72 8.5 ns 150 MHz Parallel 2.7 V 1.7 V - 40 C + 125 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 512K x 72 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 512 k x 72 8.5 ns 150 MHz Parallel 2.7 V 1.7 V 220 mA, 280 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 512K x 72 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 512 k x 72 8 ns 166 MHz Parallel 2.7 V 1.7 V - 40 C + 125 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 512K x 72 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 512 k x 72 8 ns 166 MHz Parallel 2.7 V 1.7 V 235 mA, 300 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 512K x 72 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 512 k x 72 7.5 ns 200 MHz Parallel 2.7 V 1.7 V - 40 C + 125 C SMD/SMT BGA-209 Tray