+ 70 C Antennas

Results: 363
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity Antennas OMNI,DB,PH,617/1690 MHZ 21In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas MIMO 617 MHz 2.7 GHz Bluetooth 3G, Cellular (NBIoT, LTE), GSM, UMTS, WCMDA 802.11 b/g/n, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Module Sharkfin 3.2 dBi, 4 dBi, 4 dBi, 3.4 dBi, 4.7 dBi, 4.1 dBi, 4.1 dBi, 4.2 dBi, 4 dBi, 3.4 dBi 50 Ohms 2.5 50 W - 30 C + 70 C 10 Band Panel Mount Connector SMA Male 657.5 MHz, 761 MHz, 859 MHz, 920 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz Bluetooth, LTE, GSM 850/900, GSM 1800/1900, UMTS/WCMDA (3G) 130 mm 84 mm 95 mm IP67 610 mm LMR-195M
TE Connectivity Antennas OMNI,DBAND,FIXED,NM 698-4200MH 69In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 4.2 GHz 4G/5G, Cellular (NBIoT, LTE), CBRS WiMAX ISM Collinear Radome 1.5 dBi, 3.5 dBi, 5 dBi 50 Ohms 2.5:1, 2.0:1, 2.5:1 20 W - 40 C + 70 C 6 Band Bracket Mount Connector N Male 829 MHz, 1.85 GHz, 2.045 GHz, 2.3 GHz, 2.595 GHz, 3.75 GHz Wideband Operation 248 mm
TE Connectivity Antennas VEHL PUCK,BLACK,4 PORTS 17FT,LTE,WIFI,GN 16In Stock
16Expected 11/2/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas MIMO 698 MHz 5.9 GHz Bluetooth 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS GNSS WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 Module Dome 2 dbi, 3.6 dBi, 4.8 dBi, 4.4 dbi 50 Ohms 1.3, 1.3, 1.3, 1.2 50 W - 30 C + 70 C 7 Band Direct / Permanent Mount Connector SMA Male, RPSMA Male 829 MHz, 1.5611 GHz, 1.5754 GHz, 1.602 GHz, 2.205 GHz, 2.5 GHz, 5.4 GHz FirstNet/Public Safety, Passenger Fleet, Commercial Vehicle Fleet, Rail Transit 132 mm IP67 17 ft LMR195M x 3, 17 ft RG174 Vehicular MIMO
Fanstel Antennas BLE antenna, 6 dBi gain, 2.4 GHZ 615In Stock
Min.: 1
Mult.: 1
: 50

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz WiFi Whip Tilt/Swivel 6 dBi 100 MHz 50 Ohms 2 10 W - 30 C + 70 C 1 Band Panel Mount Connector SMA Male 2.45 GHz WiFi 195 mm Reel, Cut Tape
KYOCERA AVX Antennas 4G/Cell Magnet Mount External 1m RG-174 604In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G, Cellular (NBIoT, LTE) Whip Straight with Base - 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi 50 Ohms - 40 C + 70 C 2 Band Magnetic Mount Connector SMA Male 1.61 GHz, 1.94 GHz Telematics, Smart Metering, Home Automation, Smart City, Structural Health Monitoring, Predictive Maintenance, M2M 112 mm IP65 1 M RG174U X9001248 Bulk


Phoenix Contact Antennas ANT-OMNI-2459-02 42In Stock
44Expected 10/5/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.83 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Whip Blade 2.5 dBi, 5 dBi 50 Ohms - 40 C + 70 C 2 Band Cabinet Mount Connector N Male 2.45 GHz, 5.5 GHz 180 mm IP68 RAD
Pulse Electronics Antennas Ant Ext 2.4-2.5GHz 76mm U.FL 573In Stock
1’240On Order
Min.: 1
Mult.: 1
Max.: 80

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.925 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Whip Tilt/Swivel 2 dB 50 Ohms 2:1 2 W - 20 C + 70 C 2 Band Panel Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Networks, Routers, Gateways, Data Terminals 181.3 mm IP20 76 mm Coax Bulk
TE Connectivity / Linx Technologies Antennas SMA Heavy Duty 1/4 Wave Whip 433MHz 509In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 420 MHz 445 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Straight 0.7 dBi 25 MHz 50 Ohms 2 - 30 C + 70 C 1 Band Panel Mount Connector SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 88 mm Bulk
TE Connectivity / Linx Technologies Antennas 5G/4G/LTE Cellular Wideband Whip Antenna, External Mount, IP67, N Plug 369In Stock
200Expected 9/4/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5 GHz 7.6 dBi 50 Ohms 4.8 2 W - 40 C + 70 C Dipole 10 Band Connector SMA Male IP67 IPW Bulk
TE Connectivity / Linx Technologies Antennas 5G/4G/LTE Cellular Wideband Whip Antenna, External Mount, IP67, N Plug Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5 GHz 3.7 dBi 50 Ohms 8.5 2 W - 30 C + 70 C Dipole 10 Band Connector N Plug IP67 IPW Bulk
TE Connectivity / Linx Technologies Antennas 5G/4G/LTE Cellular W ideband Puck Antenn 221In Stock
1’000Expected 8/31/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 410 MHz 5.925 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, EBS 802.11 ah, LoRaWAN, Sigfox, WiFi, WLAN IoT, ISM Module Dome 5.4 dBi, 5.1 dBi, 4.2 dBi, 3.8 dBi, 2.7 dBi 50 Ohms 3.0, 2.9, 2.2, 1.8, 1.6, 1.3 - 40 C + 70 C 8 Band Direct / Permanent Mount Connector SMA Male 420 MHz, 460 MHz, 788 MHz, 1.947 GHz, 2.35 GHz, 2.593 GHz, 3.75 GHz, 5.162 GHz Private Cellular Networks, Public Safety Networks, Remote Control, Monitoring, Sensing, IoT, ISM Applications 23.3 mm 54.7 mm 9.7 mm IP65, IP67 1 M RG174/U SPS Bulk
TE Connectivity / Linx Technologies Antennas Antenna Hinged Whip IP67 8/9 LPWA SMA 320In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 862 MHz 930 MHz 2.9 dBi 50 Ohms 3.2 2 W - 30 C + 70 C Dipole 2 Band Connector SMA Male 203 mm 13.2 mm 13.2 mm IP67 IPW Bulk
TE Connectivity / Linx Technologies Antennas Antenna 868MHz Dipole MHW Short SMA 437In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Module T-Bar 5.4 dBi 14 MHz 50 Ohms 1.9 10 W - 20 C + 70 C 1 Band Adhesive Mount Connector SMA Male 868 MHz Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing 138 mm 15.5 mm 9.2 mm 2 M RG174 MHW Bulk
TE Connectivity / Linx Technologies Antennas 915MHz Hinged Whip Antenna, External Mount, IP67, RP-SMA Plug
1’083In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 902 MHz 930 MHz 2.7 dBi 50 Ohms 1.8 2 W - 30 C + 70 C Dipole 1 Band Connector RP-SMA Male 915 MHz 203 mm 13.2 mm 13.2 mm IP67 IPW Bulk
TE Connectivity / Linx Technologies Antennas RPSMA RAngl Mult-Pos 1/4 Wave Whip 916MH 174In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 840 MHz 990 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip RA Straight - 2.0 dBi 150 MHz 50 Ohms 1.7 - 20 C + 70 C 1 Band Panel Mount Connector RP-SMA Male 916 MHz Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing 97.7 mm 18.7 mm RCL Bulk
PCTEL / Amphenol Antennas HIGH EFFICIENCY MLPV LTE (600-2700 MHZ) 72In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 2.7 GHz 4G, Cellular, LTE Whip Stubby 3 dBi 144 MHz, 990 MHz 50 Ohms 2:1 150 W - 40 C + 70 C 2 Band Panel Mount Connector Dome 780 MHz, 2.205 GHz 1.4 mm 2.4 mm IP66 Pro Flex Plus 195 / PFP240 MLPV Bulk
TE Connectivity Antennas OMNI,DBAND,30cm,NF, 698-960,1690-4000MHz 31In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Passive Antenna 698 MHz 4 GHz Bluetooth Cellular (NBIoT, LTE), GSM, DCS, UMTS, AWS-3 WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Panel 3.2 dBi, 2.6 dBi, 3.4 dBi, 4.2 dBi, 4 dBi, 4.4 dBi, 4.2 dBi, 4.3 dBi, 5.4 dBi, 2.4 dBi, 3 dBi 50 Ohms 1.2:1, 1.2:1, 1.2:1, 1.6:1, 1.3:1, 1.3:1, 1.3:1, 1.2:1, 1.2:1, 1.6:1, 1.7:1 50 W - 30 C + 70 C 11 Band Ceiling Mount Connector N Female 752 MHz, 859 MHz, 885 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz In-Building Systems, FirstNet/Public Safety, Small Cells, Meeting Rooms, Offices, Hotels, Museums, IDAS, Librairies, Retails Malls, Bus Terminals and Train Stations 7.6 mm 30 cm Coax CFSA
TE Connectivity Antennas OMNI,FG,902-928MHZ 123In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) UHF Collinear Fiberglass 5 dBi 50 Ohms 2:1 200 W - 30 C + 70 C 1 Band Bracket Mount Connector N Female 915 MHz Commercial, Data Transmission, Military, Public Safety 25 in FG
TE Connectivity Antennas INFRA M2M,OMNI SISO 200In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth 3G/4G, Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Module Dome 50 Ohms 2.7:1, 2.9:1, 2.8:1, 2.1:1, 1.7:1, 1.7:1, 2.3:1, 2.3:1 10 W - 30 C + 70 C 8 Band Direct / Permanent Mount Connector SMA Male 752 MHz, 859 MHz, 920 MHz, 1.795 GHz, 1.92 GHz, 2.04 GHz, 2.4 GHz, 2.6 GHz M2M, Communications 31 mm IP67 610 mm RG316
TE Connectivity Antennas OMNI,DBAND,FIXED,NF 54In Stock
240Expected 11/4/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.69 GHz 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, PCS, AWS, MDS WiMAX Collinear Radome 1.5 dBi, 3.5 dBi 50 Ohms 2.5:1, 2.0:1 20 W - 40 C + 70 C 5 Band Bracket Mount Connector N Female 829 MHz, 1.85 GHz, 2.045 GHz, 2.3 GHz, 2.595 GHz Wideband Operation 248 mm
TE Connectivity Antennas OMNI,DBAND,FIXED,NM 60In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.69 GHz 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, PCS, AWS, MDS WiMAX Collinear Radome 1.5 dBi, 3.5 dBi 50 Ohms 2.5:1, 2.0:1 20 W - 40 C + 70 C 5 Band Bracket Mount Connector N Male 829 MHz, 1.85 GHz, 2.045 GHz, 2.3 GHz, 2.595 GHz Wideband Operation 248 mm
TE Connectivity Antennas Omni,VPOL,Fixed,NF
24In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 890 MHz 950 MHz Cellular (NBIoT, LTE), GSM, UMTS Collinear Fiberglass 5 dBi 50 Ohms 1.5:1 100 W - 45 C + 70 C 1 Band Bracket Mount Connector N Female 920 MHz 610 mm OD9
TE Connectivity Antennas Dipol,RDuck,Fixed,SM AM 422In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.725 GHz Bluetooth 5G WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 3 dbi, 5 dbi, 5 dBi, 5 dBi 50 Ohms 1.5:1 10 W - 10 C + 70 C 4 Band Panel Mount Connector SMA Male 2.4 GHz, 5.15 GHz, 5.4 GHz, 5.725 GHz Wireless Access Points, Wireless Bridges 155 mm RD2458-5 Bulk
TE Connectivity Antennas Panel,LHCP,fixed,NF 15In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz RFID Module Square 5.5 dBi 50 Ohms 1.5:1 10 W - 30 C + 70 C 1 Band Bracket Mount Connector N Female 915 MHz Warehouse, Distribution Center, Airports, Hospitals, Transit Terminals, Conveyor Belt 5.2 in 5.2 in 0.71 in IP67
TE Connectivity Antennas OMNI,DB,PH,806-1710 40In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 806 MHz 2.5 GHz Bluetooth Cellular (NBIoT, LTE), AMPS, GSM, DCS, PCS, UMTS GPS WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 5.9 dBi, 5.8 dBi, 5.1 dBi, 4.2 dBi, 4.2 dBi, 4.4 dBi, 3 dBi 50 Ohms 2:1, 2:1 100 W - 30 C + 70 C 7 Band Direct / Permanent Mount Connector N Female 851 MHz, 925 MHz, 1.57542 GHz, 1.795 GHz, 1.92 GHz Urban Canyons, Rural Drop Off Areas 5.84 cm IP67 Phantom