SMD/SMT MouseReel Antennas

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Series Packaging
ABRACON Antennas 2.4GHz Chip Antenna 10’325In Stock
Min.: 1
Mult.: 1
: 4’000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas WLAN Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi Chip 3.3 dBi 200 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT WLAN 7 mm 2 mm 1 mm AMCA72 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.4GHz LDS Monopole Antenna 2’990In Stock
Min.: 1
Mult.: 1
: 1’000

PCB Antennas Monopole Antenna 2.4 GHz 2.4835 GHz 802.11 b/g/n Chip 3.2 dBi 50 Ohms 3 - 40 C + 85 C 1 Band SMD/SMT Solder 3 mm 3 mm 4 mm SWA Reel, Cut Tape, MouseReel
Infineon Technologies Antennas MMW_CONSUMER & IOT 5’819In Stock
Min.: 1
Mult.: 1
: 5’000

Unspecified Antennas Indoor Antennas 57.4 GHz 63 GHz 3 dBi 5.6 GHz - 40 C + 125 C 1 Band SMD/SMT SMD/SMT IoT 4.05 mm 4.05 mm 0.9 mm Reel, Cut Tape, MouseReel
ABRACON Antennas On-Metal BT/Wi-Fi Chip Antenna 1’933In Stock
Min.: 1
Mult.: 1
: 2’000

PCB Antennas Chip Antenna 2.4 GHz 2.483 GHz Chip 0.6 dBi 50 Ohms 3.5:1 2 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT 5 mm 2 mm 1.5 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas 868/915MHz LoRa/Sub-GHz Chip Antenna 3’935In Stock
Min.: 1
Mult.: 1
: 4’000

PCB Antennas Chip Antenna 863 MHz 928 MHz Chip 1.5 dBi 50 Ohms 1.9:1, 2.6:1, 4.2:1 2 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT 7 mm 2 mm 0.8 mm AANI-CH Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas ANTENNA LDS 791In Stock
Min.: 1
Mult.: 1
: 1’000

Antenna Kits 6 GHz 8.5 GHz 4.3 dBi 50 Ohms 5:1 2 W - 40 C + 85 C 1 Band SMD/SMT Anchors, Handheld, Telematics, Tracking, Healthcare, M2M Industrial Devices UWB LDS Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas LTE-M/NB-IoT/LPWA PC B antenna Feed in t 1’872In Stock
Min.: 1
Mult.: 1
: 1’120

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT 700 MHz 2.17 GHz 1.06 dBi 50 Ohms 2 W SMD/SMT IoT, Healthcare, M2M 35 mm 9 mm 3.2 mm Reel, Cut Tape, MouseReel
Taoglas Antennas GPS/GALILEO & 2.4/5.8GHz Dual-Band Ceramic Substrate Loop Antenna/3.2*1.6*0.5(mm)/Linear Polarized 2’472In Stock
Min.: 1
Mult.: 1
: 3’000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas WiFi Antenna 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS WiFi Loop Chip - 0.54 dBi, - 0.16 dBi, - 0.81 dBi 50 Ohms 1:1 2 W - 40 C + 85 C 3 Band SMD/SMT SMD/SMT Navigation, POS Systems 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Taoglas Antennas High precision GNSS L1/L5 Patch 35*35*4mm 978In Stock
1’000On Order
Min.: 1
Mult.: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.166 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS, QZSS Square - 0.35 dBi, 2.07 dBi, 2.61 dBi 50 Ohms - 40 C + 85 C 4 Band SMD/SMT Solder Autonomous Vehicles, Asset Tracking, Navigation, Precision Agriculture, Wearables 35 mm 35 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas Wi-Fi 2.4GHz FR4 PIFA Antenna with SMD 15*3*3mm 1’844In Stock
Min.: 1
Mult.: 1
: 2’000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Planar Inverted-F Antenna WiFi SMD/SMT Solder 2.4 GHz 15 mm 3 mm 3 mm Reel, Cut Tape, MouseReel
Taoglas Antennas 4G/5G SMD FR4 ANTENNA 907In Stock
Min.: 1
Mult.: 1
: 1’000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Chip 617 MHz 2.69 GHz Cellular, LTE, 5G/4G GPS, GLONASS, Galileo, BEIDOU Chip Rectangular - 3.3 dBi, - 1.8 dBi, - 1 dBi, - 0.3 dBi, 0 dBi, 0.2 dBi, 0.4 dBi, 1.6 dBi, 3.7 dBi 50 Ohms 2 W - 40 C + 85 C 9 Band SMD/SMT Solder 657.5 MHz, 722 MHz, 773 MHz, 840 MHz, 920 MHz, 1.472 GHz, 1.581 GHz, 1.932 GHz, 2.595 GHz Compact Asset Trackers, Handsets, Handheld IoT Devices, Tablets 27 mm 10 mm 1.6 mm Reel, Cut Tape, MouseReel
Antenova Antennas Dolo 2.4GHz to 2.5GHz Surface Mount Antenna 1’986In Stock
Min.: 1
Mult.: 1
: 1’000

PCB Antennas 3 dBi 50 Ohms 1.8:1 - 40 C + 125 C 1 Band SMD/SMT Connector SMA Female 7.5 mm 4 mm 0.9 mm Dolo Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.45GHz 50 Ohm 1W CHIP ANTENNA 24’281In Stock
Min.: 1
Mult.: 1
: 2’000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic 2.4 GHz 2.5 GHz WiFi 2.62 dBi 500 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band SMD/SMT Solder 2.45 GHz 7 mm 2 mm 0.75 mm ANT7020 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.4/5-7 GHZ WIFI7 TYPE 11 11’943In Stock
Min.: 1
Mult.: 1
: 3’000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic 2.4 GHz 7.125 GHz WiFi 2 dBi, 2.5 dBi 84 MHz, 2000 MHz 50 Ohms 1 W - 40 C + 105 C 2 Band SMD/SMT Solder 3.2 mm 1.6 mm 1.2 mm ANT3216 Reel, Cut Tape, MouseReel
Antenova Antennas Ceramic Antenna for ISM 868/915MHz bands 1’706In Stock
Min.: 1
Mult.: 1
: 10’000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Ceramic 868 MHz 915 MHz ISM Rectangular Ceramic 2.6 dB 863 MHz-870 MHz, 902 MHz-928 MHz 50 Ohms 2.4:1 - 40 C + 125 C 2 Band SMD/SMT SMD/SMT ISM Band 1 mm 0.5 mm 0.5 mm Silvai Reel, Cut Tape, MouseReel
ABRACON Antennas STAMPED METAL NICHE UWB 5’232In Stock
Min.: 1
Mult.: 1
: 5’240

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 6.24 GHz 8.736 GHz 3.4 dBi 50 Ohms 5 Band SMD/SMT SMD/SMT 5.5 mm 3.9 mm 0.49 mm AANI Reel, Cut Tape, MouseReel
Taoglas Antennas Wi-Fi 2.4/5.8/7.125GHz FR4 PIFA Antenna with SMD 12*5*3mm 2’009In Stock
Min.: 1
Mult.: 1
: 1’400

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA Antenna 2.4 MHz 7.125 MHz Chip Rectangular 1.19 dBi, 3.53 dBi, 3.94 dBi 50 Ohms - 40 C + 85 C 3 Band SMD/SMT SMD/SMT Industrial Automation, Handheld Wi-Fi Devices 12 mm 5 mm 3.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.4G/5-7 GHZ WIFI7 TYPE 14 810In Stock
Min.: 1
Mult.: 1
: 4’000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic 2.4 GHz 7.125 GHz WiFi 3.69 dBi 84 MHz, 2000 MHz 50 Ohms 1 W - 40 C + 105 C 2 Band SMD/SMT Solder 1.6 mm 0.8 mm 0.4 mm ANT1608 Reel, Cut Tape, MouseReel
ABRACON Antennas 2.45 GHZ BW -1DBI 3W 5’895In Stock
15’000Expected 8/18/2026
Min.: 1
Mult.: 1
: 3’000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi, WLAN IoT Chip Ceramic 2.3 dBi 100 MHz 50 Ohms 1.6:1 3 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT Wireless Application, Bluetooth Headsets, Industrial Automation, High Density Applications, PROFINET, Video Game Systems, Computer Mouser and Keyboard 3.2 mm 1.6 mm 1.2 mm AMCA31 Reel, Cut Tape, MouseReel