WiFi Antennen

Ergebnisse: 919
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt-Typ Produkt Typ Mindestfrequenz Maximalfrequenz Protokoll – Bluetooth, BLE – 802.15.1 Protokoll – Mobilfunk, NBIoT, LTE Protokoll – GPS, GLONASS Protokoll – WLAN – 802.11 Protokoll – ANT, Thread, Zigbee – 802.15.4 Protokoll – Sub-GHz Mechanische Ausführung Ausführung Verstärkung Bandbreite Scheinwiderstand (Impedanz) VSWR Nennleistung Minimale Betriebstemperatur Maximale Betriebstemperatur Elektrische Ausführung Anzahl der Bänder Montageart Montage Antennenanschlusstyp Mittelfrequenz Anwendung Länge Breite Höhe IP-Schutzklassen Kabeltyp Serie Verpackung
Ignion Antennen 2400-10600MHz 52’739Auf Lager
Min.: 1
Mult.: 1
: 2’500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 10.6 GHz Bluetooth WiFi Chip Rectangular 2.4 dBi 50 Ohms 2.5:1 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 3.95 GHz, 7.25 GHz Smart Home, Tracking devices, IoT modules 3 mm 2 mm 0.8 mm Reel, Cut Tape, MouseReel
HUBER+SUHNER Antennen SENCITY Rail Antenna 49Auf Lager
50erwartet ab 02.09.2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 694 MHz 6.425 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE) WiFi Module Sharkfin 5 dBi, 5 dBi, 6 dBi, 6 dBi, 8.5 dBi, 7 dBi, 7.5 dBi 50 Ohms 2, 1.5, 2.2, 1.5, 1.5, 1.7, 1.5 100 W - 45 C + 85 C 7 Band Screw Connector N Female 742 MHz, 1.35 GHz, 1.61 GHz, 2.205 GHz, 3 GHz, 4.1 GHz, 5.6625 GHz Rail, Railway Rooftop 256 mm 100 mm 90 mm IP68 Rail
HUBER+SUHNER Antennen SENCITY Rail MIMO Antenna 20Auf Lager
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.935 GHz Cellular (NBIoT, LTE) WiFi 8.5 dBi 50 Ohms 2 10 W - 40 C + 85 C 9 Band 352.5 mm 102.5 mm 81.6 mm IP69 Rail MIMO
TE Connectivity / Linx Technologies Antennen Antenna 1/2 Wave UV Whip 2.4GHz RPS 2’500Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 3.2 dBi 50 Ohms 2.0 - 30 C + 85 C 1 Band Panel Mount Connector RP-SMA Female 2.45 GHz 120 mm HW Bulk
TE Connectivity / Linx Technologies Antennen 2.4GHz Compact Ant. SMA Connector 974Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby 3.4 dBi 100 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 11 mm 216 mm RG174 WRT Bulk
TE Connectivity / Linx Technologies Antennen 2.4GHz Compact Ant. UFL Connector 1’732Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby 3.4 dBi 100 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector MHF / U.FL 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 11 mm 216 mm RF1.32 WRT Bulk
TE Connectivity / Linx Technologies Antennen 2.4 GHz FPC antenna, 25x20mm, vertical 50mm cable, UFL 1’838Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 3.9 dBi 50 Ohms 1.9 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennen 2.4 GHz FPC antenna, 25x20mm, horizontal 50mm cable, UFL 964Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennen 2.4 GHz Antenna WRT Monopole UFL 1’137Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby 0.8 dBi 100 MHz 50 Ohms 1.9 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector MHF / U.FL 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 35.5 mm 216 mm RF1.32 WRT-MON Bulk
Ezurio Antennen ANTENNA,2.4 GHZ,FlexPIFA 100mm Cable 23’345Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.48 GHz Bluetooth WiFi PCB Trace I-Bar Flex 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Female 2.44 GHz 40 mm 11 mm 100 mm RF1.13 FlexPIFA Bulk
Ezurio Antennen ANTENNA,2.4/5.5 GHz FlexPIFA,100mm Cable 5’766Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 5.9 GHz Bluetooth WiFi PCB Trace I-Bar Flex - 2.5 dBi, - 3.4 dBi 50 Ohms 2.5:1, 3.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL Female 2.44 GHz, 5.4 GHz 38.5 mm 12.7 mm 2.5 mm 100 mm RF1.13 FlexPIFA Bulk
Quectel Antennen External Antenna, Whip, Magnetic mount, f30 82.2 mm, Monopole, WIFI*1,1000mm, RG174LL, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant 79Auf Lager
Min.: 1
Mult.: 1

Outdoor Antennas 2.4 GHz, 5.15 GHz, 5.925 GHz 2.5 GHz, 5.85 GHz, 7.125 GHz WiFi Whip 4.7 dB 50 Ohms 2.3, 2.1 - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 82.2 mm IP67 RG174LL Bulk
Quectel Antennen External Antenna, Whip, Magnetic mount, f30 82.2 mm, Monopole, 5G*1,1000mm, RG174LL, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant 80Auf Lager
Min.: 1
Mult.: 1

Outdoor Antennas 600 MHz 6 GHz Cellular WiFi Whip 3.5 dBi 50 Ohms 1.6 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 82.2 mm IP67 RG174LL Bulk
TE Connectivity Antennen FP40 auto 7 Port: 4 x Cellular, 2 x Wi-Fi, 1 x GNSS 2Auf Lager
Min.: 1
Mult.: 1

Outdoor Antennas Shark Fin Antenna 617 MHz 6 GHz GNSS WiFi Shark Fin 6 dBi 50 Ohms 3:1 - 40 C + 85 C 6 Band Connector SMA 245 mm 63 mm 84 mm IP67, IP69K RG-174 FP40 auto Bulk
TE Connectivity Antennen Ant, VFP, 5Port, 2xCell/Sat, WiFi, GNSS 3Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 698 MHz 6 GHz LTE WiFi 6.6 dBi 50 Ohms 2.5 30 W - 40 C + 85 C 6 Band Panel Mount Connector SMA-Male Remote Monitoring 179 mm 63 mm 48 mm IP67 RG-174 D2D

2J Antennas Antennen MEDUSA 4IN1 5GNR/4G/3G/2G WIFI6 9Auf Lager
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 5G, 4G, 3G, 2G WiFi ISM, ZigBee Dome 50 Ohms 25 W, 35 W - 40 C + 85 C 7 Band Screw SMA Male, RP-SMA Male 788.5 MHz, 2.06 GHz, 2.45 GHz, 4.15 GHz, 5.422 GHz, 5.537 GHz, 5.625 GHz 90 mm IP67, IP69, IK09 MEDUSA Bulk
Taoglas Antennen White Synergy X - 5in1 Multiband GNSS 350mm RG-174 SMA(M):4*5G/4G 150-250mm SMA(M) 4Auf Lager
Min.: 1
Mult.: 1

Vehicle Antennas 617 MHz 7.125 GHz WiFi 9.29 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 6 Band Screw SMA SMA 67 mm IP67 RG-174 Synergy X Bulk
Taoglas Antennen 12-in-1 White Permanent Mount Antenna 1*GNSS L1/L5, 8*5G/4G, 3*Wi-Fi With SMA/RP-SMA Connector And 300mm Staggered RG-174/TGC-1.5DS Cable Pigtails. 7Auf Lager
Min.: 1
Mult.: 1

Vehicle Antennas 617 MHz 7.125 GHz WiFi 7.82 dBi 50 Ohms 3:1 10 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 330 mm 75.5 mm 45.2 mm IP67 RG-174, TGC-1.5DS Raptor MAX Bulk
Taoglas Antennen 15-IN-1 PERMANENT MOUNT ANTENNA 5Auf Lager
Min.: 1
Mult.: 1

Vehicle Antennas 617 MHz 7.125 GHz WiFi 7.82 dBi 50 Ohms 3:1 10 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 330 mm 75.5 mm 45.2 mm IP67 RG-174, TGC-1.5DS Raptor MAX Bulk
Taoglas Antennen Wi-Fi Tri-Band 2.4/5.8/7.125GHz SMD Stamp Metal PIFA Antenna, 24*5.4*4.9mm 961Auf Lager
Min.: 1
Mult.: 1

Outdoor Antennas PIFA Antenna 2.4 GHz 7.12 GHz WiFi 1.5 dBi, 3.78 dBi, 4.41 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band 24 mm 5.4 mm 4.9 mm Bulk
TE Connectivity Antennen FP40 ultra 7 Port: 4 x Cellular, 2 x Wi-Fi, 1 x GNSS 3Auf Lager
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas External 617 MHz 7.125 GHz Cellular, LTE GNSS WiFi Dome/Puck 7.5 dBi 50 Ohms 2:1 - 40 C + 85 C 10 Band Stud RP-SMA, SMA Vehicular 69.9 mm IP67, IP69K RG-174LL, RG-58LL Bulk
IoT Antennas Antennen RPSMA PLUG 2W 50 OHM DUAL BAND 282Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz WiFi Whip Swivel 4.4 dB 50 Ohms 2 W - 40 C + 85 C Monopole 2 Band SMA Male RP-SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 109 mm Bulk
Molex Antennen Bottom feed 5 in 1 Antenna high class
127Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas External 698 MHz 7.125 GHz Cellular, GPS, Wi-Fi WiFi 1602 MHz, 960 MHz, 2690 MHz, 4200 MHz, 5000 MHz, 2500 MHz, 5850 MHz, 7125 MHz 8 Band Adhesive, Screw Connector SMA Plug 95 mm 95 mm 38 mm 220573 Bulk
PCTEL / Amphenol Antennen EMB WIFI IFA, 2.4/5/6GHZ, 3.4/4.8/5.1 DBI, 6IN, UFL 916Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Stamped Bent Metal 3,4 dBi 4.8 dBi, 5.1 dBi 2:1 - 40 C + 85 C Inverted-F 3 Band Screw Connector U.FL Male 2.4 GHz, 5 GHz, 6 GHz 32 mm 28.2 mm 7.4 mm Coaxial LOW PROFILE - FIXED Bulk
PCTEL / Amphenol Antennen EMB WIFI MONOPOLE, 2.4/5/6GHZ, 2.6/2.4/3.7 DBI, 6IN, UFL 929Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 2.4 dBi, 2.6 dBi, 3.7 dBi 100 MHz, 625 MHz, 1.2 GHz 2:1 - 40 C + 85 C Monopole 3 Band Screw Connector U.FL Plug 2.45 GHz, 5.5625 GHz, 6.525 GHz 34 mm 20.2 mm 13.5 mm 1.37 mm Coax LOW PROFILE - FIXED Bulk