+ 85 C - 40 C GNSS / GPS Module

Ergebnisse: 150
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Frequenz Anzahl der Kanäle Time-To-First-Fix - Kaltstart Horizontale Positionsgenauigkeit Versorgungsspannung - Min. Versorgungsspannung - Max. Betriebsversorgungsstrom Schnittstellen-Typ Maximale Betriebstemperatur Protokoll – GPS, GLONASS Qualifikation Verpackung
ArduSimple GNSS / GPS Module RTK Handheld 2 Mapping Kit 3Auf Lager
Min.: 1
Mult.: 1

USB + 85 C GPS, GLONASS Bulk
Lantronix GNSS / GPS Module GNSS Module - Low power Teseo III flash-based Multi-constellation Receiver Module (T&R, MOQ=1000 and MSQ=1000) 1’159Auf Lager
Min.: 1
Mult.: 1
: 1’000

PNT-SG3FS 10 Hz 32 s 1.5 m 1.8 V 3.3 V I2C, UART + 85 C GNSS Reel, Cut Tape, MouseReel
FURUNO GNSS / GPS Module GNSS Disciplined Oscillator with OCXO 22Auf Lager
Min.: 1
Mult.: 1

GF 1.57542 GHz, 1.602 GHz 12 Channel 35 s 3.7 V 3.7 V 1.4 A UART + 85 C GPS, GNSS, GLONASS, Galileo Bulk
FURUNO GNSS / GPS Module GNSS Disciplined Oscillator with TCXO 208Auf Lager
Min.: 1
Mult.: 1

GF 1.57542 GHz, 1.602 GHz 12 Channel 35 s 3.7 V 3.7 V 150 mA UART + 85 C GPS, GNSS, GLONASS, Galileo Bulk
Taoglas GNSS / GPS Module Multi-Band GNSS L1/L2/L5 Frond End active circuitry 413Auf Lager
Min.: 1
Mult.: 1
: 100

+ 85 C Reel, Cut Tape
ArduSimple GNSS / GPS Module RTK Base Station is a housed and ready to use full band full constellation GNSS receiver for 24/7 use. Its based on Septentrio mosaic-X5 module and is designed to operate as a reference station for local RTK or CORS network densification. 3Auf Lager
11erwartet ab 02.09.2026
Min.: 1
Mult.: 1

1 Hz 5 V 400 mA UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou
Lantronix GNSS / GPS Module GNSS Module - Low power Teseo III flash-based Multi-constellation Receiver Module (cut-tape, MOQ=50 and MSQ=50) 22Auf Lager
Min.: 1
Mult.: 1

PNT-SG3FS 10 Hz 32 s 1.5 m 1.8 V 3.3 V I2C, UART + 85 C GNSS Cut Tape
FURUNO GNSS / GPS Module GNSS Disciplined Oscillator with OCXO 8Auf Lager
25erwartet ab 22.01.2027
Min.: 1
Mult.: 1

GF 1.57542 GHz, 1.602 GHz 12 Channel 35 s 5.5 V 5.5 V 1.2 A UART + 85 C GPS, GNSS, GLONASS, Galileo Bulk
Antenova GNSS / GPS Module M20072 GNSS module with integrated antenna 995Auf Lager
Min.: 1
Mult.: 1
: 1’000

M20072 35 s 1.62 V 1.98 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
Antenova GNSS / GPS Module GPS Receiver Eval MT3333-Chip Ver. 2 2Auf Lager
Min.: 1
Mult.: 1

M10578-A3 698 MHz to 2.69 GHz 66 Channel 35 s 2.8 V 4.3 V 28 mA UART + 85 C GPS Bulk
u-blox GNSS / GPS Module M10 Series GNSS LCC module, firmware in ROM, LNA, SAW filter, oscillator 2’370Auf Lager
Min.: 1
Mult.: 1
: 1’000

400 kHz 28 s 1.5 m 1.75 V 5.5 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
u-blox GNSS / GPS Module M10N LCC GNSS module, upgradeable FW in flash memory, LNA, SAW filter, TCXO 1’932Auf Lager
Min.: 1
Mult.: 1
: 500

28 s 3 m 1.75 V 5.5 V UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Lantronix GNSS / GPS Module SIRFStar V GPS GNSS MODULE 1’988Auf Lager
Min.: 1
Mult.: 1
: 1’300

A5100 1.575 GHz 52 Channel 35 s 2.5 m 3.3 V 3.3 V 40 mA UART + 85 C GPS, GNSS Reel, Cut Tape
u-blox GNSS / GPS Module M10N LCC GNSS module, upgradeable FW in flash memory, LNA, 2x SAW filter, TCXO 708Auf Lager
2’000erwartet ab 11.01.2027
Min.: 1
Mult.: 1
: 500

28 s 3 m 1.75 V 5.5 V UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Quectel GNSS / GPS Module Part is EOL 2’368Auf Lager
Min.: 1
Mult.: 1
: 500

1.57542 GHz 88 Channel 35 s 2.8 V 4.3 V 18 mA UART + 85 C GNSS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Module Dual Band L1+Navic, integrated antenna, (Airoha 3335) - for Indian market only 244Auf Lager
Min.: 1
Mult.: 1
: 250

1.176 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 13 s 1.8 m 3.3 V 3.3 V 99 mA I2C, UART + 85 C BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS Reel, Cut Tape
u-blox GNSS / GPS Module HIgh accuracy timing module, with BeiDou, Galileo, GPS / QZSS, NavIC 182Auf Lager
Min.: 1
Mult.: 1
: 250
250 mHz to 25 MHz 29 s 1.5 m 2.7 V 3.6 V 90 mA UART + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Module L1/L5 dual-band GNSS receiver for meter-level accuracy in urban environments 4’736Auf Lager
Min.: 1
Mult.: 1
: 500

320 kHz 2 Channel 28 s 1.76 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Telit Cinterion GNSS / GPS Module SL871L-S MODULE AXN2.32, minireel 220Auf Lager
Min.: 1
Mult.: 1
: 1’250
33 s 2.5 m 2.8 V 4.3 V UART + 85 C GPS, GLONASS, Galileo Reel, Cut Tape
Quectel GNSS / GPS Module Dual Band L1+Navic, integrated antenna, (ST Teseo V) - for Indian market only
177Auf Lager
Min.: 1
Mult.: 1
: 250

1.17645 GHz, 1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 32 s 3.3 V 3.3 V I2C, UART + 85 C GNSS Reel, Cut Tape
Telit Cinterion GNSS / GPS Module E878K3-A MODULE V13-2.4.0-N115 265Auf Lager
Min.: 1
Mult.: 1
: 300
35 s 2.5 m 3 V 4.3 V I2C, SPI, UART + 85 C GPS, GNSS, GLONASS, Galileo Reel, Cut Tape
Telit Cinterion GNSS / GPS Module SL869L-V2 MODULE FW 2.4.0-N96 438Auf Lager
Min.: 1
Mult.: 1
: 1’000
27 s 2.5 m 2.8 VDC 4.3 VDC I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Telit Cinterion GNSS / GPS Module GNSS 452Auf Lager
Min.: 1
Mult.: 1
: 1’000
31 s 2.5 m 2.8 VDC 4.3 VDC I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Taoglas GNSS / GPS Module L1/L2 + L-Band Front End Module 97Auf Lager
Min.: 1
Mult.: 1
: 600

+ 85 C Reel, Cut Tape
u-blox GNSS / GPS Module High Precision Multi-band RTK GNSS module, with Galileo OSNMA 1’219Auf Lager
500erwartet ab 12.10.2026
Min.: 1
Mult.: 1
: 250

2.7 V 3.6 V I2C, SPI, UART, USB + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape, MouseReel