MAMWLE-00

Move-X
384-MAMWLE-C1
MAMWLE-00

Mfr.:

Description:
Sub-GHz Modules Tiny, low power radio module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Move-X
Product Category: Sub-GHz Modules
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
MAMWLE-xx
868 MHz to 915 MHz
22 dBm
I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART
3 V
3.6 V
120 mA
- 40 C
+ 85 C
u.FL
16.5 mm x 15.5 mm x 2 mm
LoRa/LoRaWAN
Tray
Brand: Move-X
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 3.6 V
Product: Radio Modules
Product Type: Sub-GHz Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Tradename: MAMWLE
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8525500090
USHTS:
8525507010
JPHTS:
852550000
KRHTS:
8525501000
TARIC:
8525500000
MXHTS:
8525500501
ECCN:
5A001.b.3
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAMWLE-xx Low-Power Radio Module

Move-X MAMWLE-xx Radio Module is a low-power, LoRaWAN radio module based on the STMicroelectronics STM32WLEx microcontroller. This radio module is powered by a 32-bit Arm® Cortex-M4 with a clock frequency up to 48MHz, and it is paired with up to 64kB SRAM and 256kB flash. The device embeds a low-power sub-GHz radio for LoRa®, (G)FSK, (G)MSK, and BPSK in the 868MHz to 915MHz band with up to +22dBm output power. Two onboard power amplifiers maximize power efficiency at different TX power (programmable with a step of 1dB within 32 steps). A high-quality 32MHz TCXO and RF matching network provide stability during transmission.

In Stock: 646

Stock:
646 Can Dispatch Immediately
Quantities greater than 646 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 12.21 CHF 12.21
CHF 11.69 CHF 116.90
CHF 11.54 CHF 5’770.00
CHF 10.95 CHF 10’950.00