Signetik Gateways

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions
Signetik Gateways LoRaWAN Cellular Gateway Intelligent IoT - IP67 Outdoor - Compact (Minimal Peripherals / 12V)

LoRaWAN Gateways ARM Cortex A8 902 MHz to 928 MHz 10 Mb/s, 100 Mb/s 100 VAC, 7 VDC 240 VAC, 14 VDC - 30 C + 70 C 175 mm x 130 mm x 45 mm
Signetik Gateways Dual Socket Gateway - AM3352 Intelligent IoT Outdoor - Compact (Minimal Peripherals / 12V)

IoT Gateways ARM Cortex A8 UART, USB 12 V 12 V - 30 C + 70 C 120 mm x 83 mm x 21 mm
Signetik Gateways LoRaWAN Cellular Gateway Intelligent IoT - IP67 Outdoor - Compact (Minimal Peripherals / 12V)

LoRaWAN Gateways ARM Cortex A8 902 MHz to 928 MHz 10 Mb/s, 100 Mb/s 100 VAC, 7 VDC 240 VAC, 14 VDC - 30 C + 70 C 175 mm x 130 mm x 45 mm
Signetik Gateways LoRa 4 Channel SX1302 Module SPI Interface - u.FL Twin Connector

LoRa Gateways 915 MHz SPI 3.3 V 3.3 V - 40 C + 85 C 44 mm x 28.5 mm x 8.5 mm
Signetik Gateways LoRa 8 Channel SX1302 Module SPI Interface - u.FL Twin Connector

LoRa Gateways 915 MHz SPI 3.3 V 3.3 V - 40 C + 85 C 44 mm x 28.5 mm x 8.5 mm