- 20 C PLC Controllers

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Inputs Number of Outputs Mounting Style Supply Voltage - Max Supply Voltage - Min Input Type Output Type Interface Type Display Type Series IP Rating Minimum Operating Temperature Maximum Operating Temperature Size
Opto 22 PLC Controllers SNAP Isolated 2-Ch Analog Frequency Input, 2 Hz to 500 kHz or 20 Hz to 500 kHz
2In Stock
Min.: 1
Mult.: 1

Analog Frequency Input Module SNAP - 20 C + 70 C
Opto 22 PLC Controllers Isolated SNAP 2-Ch 4-20 mA Current Loop Analog Output Module, with Loop Sourcing
Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Analog Current Loop Output Module SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP 4-Ch 10-32 VAC/VDC Digital (Discrete) Input Module
14In Stock
51Expected 9/2/2026
Min.: 1
Mult.: 1

Digital Input Module DC SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP 4-Ch High-Speed 2.5 - 16VDC Digital (Discrete) Input Module
12In Stock
Min.: 1
Mult.: 1

Digital Input Module DC SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP 2-Axis Quadrature Position Input Module
1In Stock
Min.: 1
Mult.: 1

Digital Input Module DC SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP 4-Ch Isolated 12-250 VAC Digital (Discrete) Output Module
1In Stock
Min.: 1
Mult.: 1

Digital Output Module AC SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP 32-channel Digital (Discrete) Output Module, 5-60 VDC Load Sourcing
3In Stock
Min.: 1
Mult.: 1

Digital Output Module DC SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP 4-Ch 5-60 VDC Digital (Discrete) Output Module, Load Sinking
6In Stock
Min.: 1
Mult.: 1

Digital Output Module DC SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP 4-Ch 5-60 VDC Digital (Discrete) Output Module, Load Sourcing
4In Stock
19Expected 10/9/2026
Min.: 1
Mult.: 1

Digital Output Module DC SNAP - 20 C + 70 C
Sfera Labs PLC Controllers Industrial Raspberry Pi PLC, CE/FCC/IC compliant, with wide range of digital and analog inputs and outputs, NO/NC relays, UPS, RS-232, RS-485 (Modbus), CAN, dual SD card, RTC, watchdog, secure element.
3In Stock
Min.: 1
Mult.: 1

8 Input 8 Output DIN Rail Mount 50 V 10 V Analog, Digital Analog, Digital I2C, SPI Iono Pi IP20 - 20 C + 60 C 106.5 mm x 105.5 mm x 62 mm
Delta Electronics PLC Controllers AS200 CPU, PNP Sourcing output, Embedded Ethernet , 2x RS-485, USB port, Micro SD , CAN , 18 I/Os(8DI+6DO+2AI+2AO) Program capacity: 64K steps
2In Stock
Min.: 1
Mult.: 1

CPU Module 1024 Input 1024 Output DIN Rail Mount 240 VAC, 24 VDC 100 VAC, 24 VDC Digital Digital CAN, Ethernet, RS-485, USB IP20 - 20 C + 60 C 88 mm x 88 mm x 95.5 mm
Delta Electronics PLC Controllers AS200 CPU, NPN Sinking output, Embedded Ethernet , 2x RS-485, USB port, Micro SD , CAN , 18 I/Os(8DI+6DO+2AI+2AO) Program capacity: 64K steps
1In Stock
Min.: 1
Mult.: 1

CPU Module 1024 Input 1024 Output DIN Rail Mount 240 VAC, 24 VDC 100 VAC, 24 VDC Digital Digital CAN, Ethernet, RS-485, USB AS200 IP20 - 20 C + 60 C 88 mm x 88 mm x 95.5 mm
Crouzet PLC Controllers Millenium Evo Logic Controller Ethernet, Xbp24-E, Blind, 24 I/O, 24 Vdc 2In Stock
Min.: 1
Mult.: 1

24 Input 24 Output DIN Rail Mount 24 VDC 24 VDC LCD EVO - 20 C + 60 C
Crouzet PLC Controllers Millenium Digital Expansion, 35 mm, 8 I/Os, 24 VDC 1In Stock
Min.: 1
Mult.: 1

Expansion Module 4 Input 4 Output DIN Rail Mount 24 V Static Millenium IP20, IP40 - 20 C + 55 C 61.1 mm x 36 mm x 90 mm
Opto 22 PLC Controllers DC digital input, 12 channels, 10-30 V, channel-to-channel isolation
1In Stock
Min.: 1
Mult.: 1

DC Digital Input Module AC EPIC - 20 C + 70 C
Opto 22 PLC Controllers DC digital input, 12 channels, 10-30 V, channel-to-channel isolation, on/off status only
2In Stock
Min.: 1
Mult.: 1

DC Digital Input Module AC EPIC - 20 C + 70 C
Opto 22 PLC Controllers AC digital output, 12 channels, 12-250 VAC, channel-to-channel isolation
2In Stock
Min.: 1
Mult.: 1

AC Digital Output Module AC EPIC - 20 C + 70 C
Opto 22 PLC Controllers SNAP 2-Ch 0-250 V RMS AC/DC Analog Input Module
1In Stock
Min.: 1
Mult.: 1

Analog RMS Input Module SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP 2-Ch 5-60 VDC Time-Proportional Digital Output Module
1In Stock
Min.: 1
Mult.: 1

Digital Time-Proportional Output Module SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP 4-Ch 90-140 VAC/VDC Digital (Discrete) Input Module
8In Stock
Min.: 1
Mult.: 1

Digital Input Module AC SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP 4-Ch Isolated 5-60 VDC Digital (Discrete) Output Module
3In Stock
Min.: 1
Mult.: 1

Digital Output Module DC SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP 32-channel Digital (Discrete) Input Module, 10-32 VDC
48Expected 9/9/2026
Min.: 1
Mult.: 1

Digital Input Module DC SNAP - 20 C + 70 C

IDEC PLC Controllers 3.8 PLC+HMI Color Sink Output
3Expected 8/24/2026
Min.: 1
Mult.: 1

PLC + HMI 8 Input 4 Output Chassis Mount 24 VDC 24 VDC Transistor LED FT1A IP66 - 20 C + 55 C 116 mm x 77 mm x 61.6 mm
Seeed Studio PLC Controllers EdgeBox RPi 200 - Industrial Edge Controller 2GB RAM, 8GB eMMC, WiFi
19Expected 8/31/2026
Min.: 1
Mult.: 1

Industrial Edge Controller 2 Input 2 Output DIN Rail Mount 36 V 12 V Digital - 20 C + 60 C 124 mm x 76 mm x 35 mm
Banner Engineering PLC Controllers DXM1200 Controller; DX80 Performance Gateway 2.4 GHz 65 mW; M7 Processor, 16MB Memory, LCD Display, IP67; Female M12 (D-Code Ethernet); Modbus RTU Client, Modbus TCP, Ethernet IP; External Antennas
3Expected 8/31/2026
Min.: 1
Mult.: 1

Wireless Controller Panel Mount 30 V 12 V LCD DXM1200 IP67 - 20 C + 60 C