AI-1450-T-WP-LW80-R

PUI Audio
665-AI1450TWP-LW80-R
AI-1450-T-WP-LW80-R

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial INDICATOR 12VDC 80DB 5000HZ

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Industrial
REACH - SVHC:
Indicators
Piezoelectric
80 dBA
Continuous
5 kHz
12 VDC
35 mA
Wire Lead
Wire
IP67
14 mm x 9.5 mm
AI
Brand: PUI Audio
Diameter: 14 mm
Height: 9.5 mm
Length: 14 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 40
Subcategory: Audio Devices
Width: 14 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AI Waterproof Piezo Buzzers & Audio Indicators

PUI Audio AI Waterproof Piezo Buzzers are 12V constant tone audio indicators with IP65 and IP67 ratings and various frequency configurations. These buzzers can be powered by a power source ranging from 3V to 28VDC and feature constant tones ranging from 2300Hz to 5000Hz. PUI Audio AI Piezo Buzzers and Audio Indicators are available with a variety of mounting options and termination styles, including wire leads and through-hole.

In Stock: 318

Stock:
318 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 9.49 CHF 9.49
CHF 7.36 CHF 73.60
CHF 6.42 CHF 160.50
CHF 5.96 CHF 238.40
CHF 5.84 CHF 700.80
CHF 5.70 CHF 1’596.00