Tray Gateways

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Lantronix Gateways XPICO 250 WI-FI ETH, BT, EDGE, UFL
182In Stock
Min.: 1
Mult.: 1

Wi-Fi, BT, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 22 mm x 35.5 mm x 2.73 mm Tray
Lantronix Gateways XPICO 240 EDGE CONN, MOD ANT
72In Stock
Min.: 1
Mult.: 1

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 22 mm x 35.5 mm x 2.73 mm Tray
Lantronix Gateways XPort Edge UART 10/100 RJ45 Eth
2’797In Stock
1’400Expected 9/29/2026
Min.: 1
Mult.: 1

Ethernet Gateways 320 MHz 10 Mb/s, 100 Mb/s 1 Port Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray


Lantronix Gateways XPICO 240 WI-FI EDGE, DUAL U.FL
201In Stock
600On Order
Min.: 1
Mult.: 1

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 22 mm x 35.5 mm x 2.73 mm Tray
Kontron Gateways High-speed 5G rel.17 Gateway Non-Stocked Lead-Time 8 Weeks
Min.: 50
Mult.: 50

Gateways 2.4 GHz, 5 GHz, 6 GHz 2 Gb/s, 200 Mb/s 3 Port RJ-45, USB 9 VDC 50 VDC - 40 C + 85 C 100 mm x 100 mm x 44 mm Tray
Lantronix Gateways 802.11 A/B/G/N/AC Wi-Fi EthBt DualU.FL
Non-Stocked Lead-Time 20 Weeks
Min.: 200
Mult.: 200

2.4 GHz to 5 GHz 9600 b/s to 4 Mb/s Serial, USB 3.3 V 3.3 V - 40 C + 85 C 22 mm x 35.5 mm x 2.73 mm Tray
Lantronix Gateways Lantronix xPico 600, WIRELESS GATEWAY, M.2 3030, TRAY, WI-FI6, BT/BLE 5.4, DUAL U.FL ANTENNA, FAST ETHERNET, SERIAL, USB, I2C, SPI, SDIO, GPIO Non-Stocked
Min.: 1
Mult.: 1

Wireless Gateways 4 Mb/s I2C, GPIO, SPI - 40 C + 85 C 28.5 mm x 18 mm x 3.15 mm Tray