2308302

Phoenix Contact
651-2308302
2308302

Mfr.:

Description:
Current Transformers - Industrial MCR-SL-CUC-300-U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Current Transformers - Industrial
RoHS:  
Current Transducer
Chassis, DIN Rail
20 Hz to 6 kHz
Brand: Phoenix Contact
Current Rating: 300 A
Height: 33.8 mm
Length: 85 mm
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1
Termination Style: Spring Terminal
Tradename: INTERFACE Monitoring
Width: 90 mm
Part # Aliases: MCR-SL-CUC-300-U MCRSLCUC300U
Unit Weight: 260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030331090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 343.47 CHF 343.47