U205

M5Stack
170-U205
U205

Mfr.:

Description:
Joysticks Chain Joystick (sTM32G031)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Joysticks
RoHS:  
Joysticks
5 V
0 C
+ 40 C
UART
Brand: M5Stack
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chain Joystick

M5Stack Chain Joystick is a high-precision Hall effect joystick input node supporting three-axis control signal input. This joystick achieves high-precision control by detecting magnetic field changes using the Hall effect. The Chain joystick features non-contact operation, wear resistance, high accuracy, and strong anti-interference capability, ensuring product stability and long lifespan. This joystick integrates a programmable RGB LED for status indication, an interactive display, an STM32G031G8U6 core controller, and adopts the UART serial cascading communication protocol. The Chain joystick is suitable for human-machine interaction, robot control, and other application scenarios.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
15
Expected 8/31/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 6.04 CHF 6.04