ADAM-250PN-A

Advantech
923-ADAM-250PN-A
ADAM-250PN-A

Mfr.:

Description:
Sensor Junction Blocks Rugged IP67 Machine Mount IoT Remote I/O

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Sensor Junction Blocks
RoHS:  
M12
24 V
12 A
IP67
ADAM-200PN
Brand: Advantech
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: I/O Module
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADAM-250 16 DI/O Rugged IP67 Remote I/O Module

Advantech ADAM-250 16 DI/O Rugged IP67 Remote I/O Module is designed to meet the demands of outdoor and harsh environments, including mining, oil and gas, ports, railways, energy sites, and factory floors. Environments that face constant dust, moisture, vibration, and 24/7 operational pressure. The Advantech ADAM-250 overcomes challenges with IP67 protection, wide-temperature endurance, robust M12 machine-mount connectivity, and multi-protocol support, including PROFINET and IoT options. Its durable and user-friendly design ensures dependable operation in mission-critical environments.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 454.80 CHF 454.80