CU20045-UW5J

Noritake
775-CU20045-UW5J
CU20045-UW5J

Mfr.:

Description:
Vacuum Fluorescent Displays - VFD U-VERSION 20X4 70.8 X 20.9 DISP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Noritake
Product Category: Vacuum Fluorescent Displays - VFD
RoHS:  
REACH - SVHC:
CU20045
Character Display Modules
4.7 mm x 2.4 mm
20 x 4
98 mm x 60 mm x 17 mm
70.8 mm x 20.9 mm
Parallel, Serial
5 V
250 mA
- 40 C
+ 85 C
Tray
Brand: Noritake
Character Size: 4.7 mm x 2.4 mm
Dot Format: 5 x 7
Product Type: VFD Displays (Vacuum Fluorescent Displays)
Factory Pack Quantity: 100
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531809000
CAHTS:
8531800090
USHTS:
8531809005
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

U-Version VFD Module

Noritake U-Version VFD Module is a compact, low-power, low-cost, LCD compatible vacuum fluorescent display (VFD) module.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 153.05 CHF 153.05
CHF 134.70 CHF 1’347.00
100 Quote