NHD-1.91-176176B

Newhaven Display
763-1.91-176176B
NHD-1.91-176176B

Mfr.:

Description:
OLED Displays & Accessories 1.91" Full Color OLED Glass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: OLED Displays & Accessories
RoHS:  
OLED Displays
Without Touch Panel
176 x 176
59.8 mm x 39.5 mm x 1.627 mm
Parallel, SPI
58 mA
1.8 V
+ 70 C
- 40 C
NHD-1.8
Bulk
Brand: Newhaven Display
Brightness: 80 cd/m2
Product Type: OLED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Viewing Angle: 80 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8524120000
TARIC:
8524120000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Full-Colour OLED Glass Displays

Newhaven Display Full-Colour OLED Glass Displays are designed to provide an array of colour options. These 7 new OLEDs are available in different sizes from 0.6" to 1.69". The small size OLEDs offer 65k colours, while the large size OLEDs offer 262k colours. These glass displays come with a high contrast rate; the 1.69" full-colour display boasts a high contrast rate of 2,000:1, while the 0.6" to 1.5" glass displays are 10,000:1.

1.8” & 1.91” Full-Colour OLED Glass Displays

Newhaven Display 1.8 ” and 1.91 ” Full-Colour OLED Glass Displays feature increased resolution and vibrant colour on a rich black background, visually outperforming traditional LCDs and VFD displays. The 1.8 ” and 1.91 ” full-colour OLED Displays offer exceptional contrast, viewing angles, response time and environmental temperatures.

OLED Display Modules

Newhaven Display OLED Display Modules deliver exceptional contrast, wide viewing angles, and fast response times in compact, power-efficient modules. These display modules are available in character and graphic formats. The OLED displays are ideal for applications where readability, space savings, or low power consumption are critical. The OLED technology eliminates the need for backlighting, enabling thinner profiles and superior visibility even in low-light environments, while maintaining long product lifecycles for industrial and embedded designs. The OLED display modules offer high contrast and sharp image clarity. Interface options include SPI, I2C, and parallel. Typical applications include portable and handheld devices, embedded systems and IoT products, medical and laboratory equipment, and appliance interfaces.  

In Stock: 39

Stock:
39
Can Dispatch Immediately
On Order:
100
Expected 10/15/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 19.56 CHF 19.56