SMD/SMT MouseReel LCD Drivers

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Digits Number of Segments Maximum Clock Frequency Package/Case Supply Voltage - Max Supply Voltage - Min Supply Current - Max Pd - Power Dissipation Series Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments LCD Drivers Triple-Out TFT LCD S upply w/VCOM Buffer 757In Stock
Min.: 1
Mult.: 1
: 3’000

VQFN-24 TPS65100 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments LCD Drivers Triple Output LCD Su pply A 595-TPS65101 A 595-TPS65101PWP 800In Stock
Min.: 1
Mult.: 1
: 2’000

3 Digit 3 Segment 1.6 MHz HTSSOP-24 3.3 V, 5 V 3.3 V, 5 V 700 uA 3.3 W TPS65101 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers Micropower step-up D C/DC converter with A 926-LM2705MFADJNOPB 3’198In Stock
Min.: 1
Mult.: 1
: 3’000

SOT-23-5 LM2705 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers 250mA +/-5V Dual Out Pwr Supply 2’178In Stock
8’000Expected 9/9/2026
Min.: 1
Mult.: 1
: 3’000

2.4 MHz WSON-12 5 V 2.9 V 15 uA TPS65133 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments LCD Drivers Compact LCD Bias Sup ply IC A 595-TPS651 A 595-TPS65150PWP 2’186In Stock
Min.: 1
Mult.: 1
Max.: 1’001
: 2’000

3 Digit 3 Segment 1.2 MHz HTSSOP-24 2.5 V, 3.3 V 2.5 V, 3.3 V 25 uA 3.3 W TPS65150 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 3wire+KEYOUT 2.7-6V VQFP80 Line/Frame 1’537In Stock
Min.: 1
Mult.: 1
: 1’000

335 Segment 1 MHz VQFP-80 6 V 2.7 V 370 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers LOW DUTY LCD SEGMENT DRIVERS 12’692In Stock
Min.: 1
Mult.: 1
: 2’000

144 Segment 300 kHz TSSOP-C48V 5.5 V 2.5 V 20 uA 640 mW - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 2wire 2.5-5.5V TSSOP-C48V Lne/Frme 3’500In Stock
Min.: 1
Mult.: 1
: 2’000

144 Segment 300 kHz TSSOP-C48V 5.5 V 2.5 V 20 uA 640 mW - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors LCD Drivers 4 x 32 I C-bus LCD Segment Driver for Low Multiplex Rates, Frame Frequency 82 Hz in TSSOP48 Package 5’833In Stock
Min.: 1
Mult.: 1
: 2’000

32 Segment 400 kHz TSSOP-48 5.5 V 1.8 V 3.5 uA 400 mW PCF85162T - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors LCD Drivers 4 x 36 I C-bus LCD Segment Driver in TSSOP48 Package 5’733In Stock
10’000Expected 2/22/2027
Min.: 1
Mult.: 1
: 2’000

36 Segment TSSOP-48 5.5 V 1.8 V 2.7 uA 100 mW PCF8551 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors LCD Drivers 4 x 40 I C-bus LCD Segment Driver for Low Multiplex Rates, Frame Frequency 64 Hz in TSSOP56 Package 4’162In Stock
Min.: 1
Mult.: 1
: 2’000

20 Digit 40 Segment 2.64 MHz TSSOP-56 5.5 V 1.8 V 3.5 uA 400 mW PCF8576D - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers CMOS 4-Seg Liquid Cr ystal Display A 595 A 595-CD4054BM 845In Stock
Min.: 1
Mult.: 1
: 2’500

4 Segment 8 MHz SOIC-Narrow-16 10 V 10 V CD4054B - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers Single Inductor - Du al Output Power Sup 676In Stock
Min.: 1
Mult.: 1
: 3’000

DSBGA-15 5.5 V 2.5 V TPS65132S - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 3wire+KEYOUT 2.7-6V VQFP64 Line/Frame 400In Stock
Min.: 1
Mult.: 1
: 1’000

204 Segment 600 kHz VQFP-64 6 V 2.7 V 5 uA 1 W BU97501KV - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 2wire 2.5-5.5V SSOP-A32 Line/Frame 13In Stock
Min.: 1
Mult.: 1
: 2’000

80 Segment 300 kHz SSOP-A32 5.5 V 2.5 V 30 uA 640 mW BU9796AFS - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers MICROPWR STEP-UP DC/ DC CONVERTER A 926- A 926-LM2703MFXADJNOPB 1’036In Stock
Min.: 1
Mult.: 1
: 1’000

SOT-23-5 LM2703 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers Micropower Step-Up D C/DC Converter with A 926-LM2703MF-ADJNOPB 1’029In Stock
Min.: 1
Mult.: 1
: 3’000

SOT-23-5 LM2703 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers MICROPWR STEP-UP DC/ DC CONVERTER 652In Stock
2’000Expected 10/15/2026
Min.: 1
Mult.: 1
: 1’000

SOT-23-5 LM2704 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers MicroPwr Step-up DC/ DC Cnvtr A 926-LM27 A 926-LM2705MFXADJNOPB 832In Stock
Min.: 1
Mult.: 1
: 1’000

SOT-23-5 LM2705 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors LCD Drivers Automotive LCD drvr 4 x 44 320In Stock
Min.: 1
Mult.: 1

22 Digit 14 Segment 400 kHz TQFP-64 5.5 V 5.5 V 90 uA 400 mW PCA8547 - 40 C + 95 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers Sgl-Inductor Qd-Otp Supply 2’552In Stock
Min.: 1
Mult.: 1
: 3’000

VQFN-16 TPS65121 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers Single-Inductor Trip le-Output A 595-TPS A 595-TPS65123RGTR 82In Stock
Min.: 1
Mult.: 1
: 250

VQFN-16 TPS65123 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers Sg-Inductor Trp-Otp A 595-TPS65124RGTT A A 595-TPS65124RGTT 388In Stock
Min.: 1
Mult.: 1
: 3’000

VQFN-16 TPS65124 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers 13Ch Level Shifter A 595-TPS65198RUYR A A 595-TPS65198RUYR 245In Stock
Min.: 1
Mult.: 1
: 250

WQFN-28 TPS65198 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 3wire 2.7-6V VQFP64 Line 123In Stock
Min.: 1
Mult.: 1
: 1’000

216 Segment 360 kHz VQFP-64 6 V 2.7 V 5 uA - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel