Rectangular White LEDs

Results: 3’718
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs White LED OSLON Black Flat S 1’531In Stock
Min.: 1
Mult.: 1
: 2’000

White LEDs SMD/SMT White 253 cd 780 lm 120 deg 1 A 6.3 V 6.3 W 4.6 mm 3.75 mm 0.43 mm - 40 C + 135 C Tinted 2.13 mm x 1.03 mm Rectangular Clear KW2 HIL532.TK Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White OSLON Black Flat 1’719In Stock
Min.: 1
Mult.: 1
: 2’000

White LEDs SMD/SMT White 251 cd 755 lm 120 deg 1.5 A 6.15 V 6.2 W 3.1 mm 3.75 mm 0.43 mm - 40 C + 125 C Tinted 2.13 mm x 1.03 mm Rectangular Clear KW H2L531.TE Reel, Cut Tape, MouseReel AEC-Q102
Cree LED White LEDs White 2200 K 80-CRI, 2835 Size, G Class 69’769In Stock
Min.: 1
Mult.: 1
: 4’000

White LEDs SMD/SMT 2835 Warm White 2200 K 25 lm 80 120 deg 55 mA 2.67 V 147 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp XEG Series 3’190In Stock
Min.: 1
Mult.: 1
: 3’000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 3000 K 220 lm 90 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 90-CRI, LUXEON 2835 Line 35’193In Stock
Min.: 1
Mult.: 1
: 4’000

White LEDs SMD/SMT 2835 Neutral White 3500 K 68 lm 90 120 deg 60 mA 9 V 540 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Inolux White LEDs Top View / 0402 / 1.0x0.5x0.4 125’206In Stock
Min.: 1
Mult.: 1
: 3’000

White LEDs SMD/SMT 0402 (1005 metric) White 285 mcd 120 deg 5 mA 3.2 V 90 mW 1 mm 0.5 mm 0.4 mm - 30 C + 85 C Colorless 0.7 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, 2835 Size, G Class 56’994In Stock
Min.: 1
Mult.: 1
: 4’000

White LEDs SMD/SMT 2835 Warm White 3000 K 27 lm 80 120 deg 55 mA 2.67 V 147 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, 2835 Size, N Class 35’484In Stock
Min.: 1
Mult.: 1
: 4’000

White LEDs SMD/SMT 2835 Warm White 3000 K 72 lm 80 120 deg 150 mA 2.86 V 429 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 90-CRI, LUXEON 2835 Line 43’799In Stock
Min.: 1
Mult.: 1
: 4’000

White LEDs SMD/SMT 2835 Cool White 6500 K 51 lm 90 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape
ams OSRAM White LEDs White Mini TOPLED 11’387In Stock
Min.: 1
Mult.: 1
: 3’000

White LEDs SMD/SMT TOPLED White 2.15 cd 6.78 lm 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LW MVSG Reel, Cut Tape, MouseReel AEC-Q102
Cree LED White LEDs White 2200 K 90-CRI, 2835 Size, G Class 77’181In Stock
Min.: 1
Mult.: 1
: 4’000

White LEDs SMD/SMT 2835 Warm White 2200 K 21.3 lm 90 120 deg 55 mA 2.67 V 147 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, 2835 Size, G Class 69’120In Stock
Min.: 1
Mult.: 1
: 4’000

White LEDs SMD/SMT 2835 Neutral White 4000 K 29 lm 80 120 deg 55 mA 2.67 V 147 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 3020 30’953In Stock
Min.: 1
Mult.: 1
: 5’000

White LEDs SMD/SMT 3020 Cool White 6500 K 48.5 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 80-CRI, LUXEON 2835 Line 254’011In Stock
Min.: 1
Mult.: 1
: 4’000

White LEDs SMD/SMT 2835 Cool White 5700 K 61.3 lm 80 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape
Cree LED White LEDs White 5000 K 90-CRI, 2835 Size, N Class 66’632In Stock
Min.: 1
Mult.: 1
: 4’000

White LEDs SMD/SMT 2835 Cool White 5000 K 63 lm 90 120 deg 150 mA 2.86 V 429 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 90-CRI, 2835 Size, W Class 46’205In Stock
Min.: 1
Mult.: 1
: 4’000

White LEDs SMD/SMT 2835 Cool White 5000 K 110 lm 90 120 deg 150 mA 6.35 V 953 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs Specialty White LEDs FreshFocus 2835 120’072In Stock
Min.: 1
Mult.: 1
: 4’000

White LEDs SMD/SMT 2835 Application Specific White 31 lm 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused FreshFocus 2835 Reel, Cut Tape
Cree LED White LEDs White 4000 K 90-CRI, 5630 Size, P Class 70’086In Stock
Min.: 1
Mult.: 1
: 4’000

White LEDs SMD/SMT 5630 Neutral White 4000 K 28 lm 90 120 deg 65 mA 2.8 V 182 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 80-CRI, 2835 Size, P Class 46’959In Stock
Min.: 1
Mult.: 1
: 4’000

White LEDs SMD/SMT 2835 Cool White 5700 K 145 lm 80 120 deg 150 mA 6.35 V 910 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 5000K 80-CRI 230In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT 0806 (2016 metric) Cool White 5000 K 280 lm 90 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 7000 K 75-CRI, XLamp MLEAWT 19’750In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT PLCC-4 Cool White 7000 K 45.7 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC4 5630 ClWhCRI80 3’749In Stock
Min.: 1
Mult.: 1
: 2’000

White LEDs SMD/SMT PLCC-4 Cool White 6000 K 50 lm 80 120 deg 100 mA 3 V 510 mW 5.2 mm 3 mm 0.9 mm - 40 C + 85 C Rectangular WL-SWTP Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5750 K 75-CRI, XLamp MLEAWT 5’583In Stock
Min.: 1
Mult.: 1
: 1’400

White LEDs SMD/SMT PLCC-4 Cool White 5750 K 51.7 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
LITEON White LEDs White, InGaN 80mcd, 5mA 29’859In Stock
Min.: 1
Mult.: 1
: 5’000

White LEDs SMD/SMT 0603 (1608 metric) White 56 mcd 130 deg 5 mA 3.15 V 70 mW 1.6 mm 0.8 mm 0.3 mm - 20 C + 80 C Yellow 1.15 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs LED, Reflector Type 5’307In Stock
Min.: 1
Mult.: 1
: 3’000

White LEDs SMD/SMT 0603 (1608 metric) White 1.5 cd 20 mA 3.2 V 152 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear Reel, Cut Tape, MouseReel