75 W Netzteile für LED-Treiber

Ergebnisse: 30
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Betriebsmodus Ausgangsstrom (Kanal 1) Ausgangsspannung (Kanal 1) Ausgangsleistung Eingangsspannung Dimmung Anzahl der Ausgänge Montageart Länge Breite Höhe Industrie Standard Serie IP-Schutzklassen
Delta Electronics LED-Stromversorgung 75W 220-240Vac 35-150Vdc 200-1050mA CC
23Auf Lager
Min.: 1
Mult.: 1

Constant Power (CP) 200 mA to 1.05 A 35 VDC to 150 VDC 75 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 133 mm (5.236 in) 77 mm (3.031 in) 40 mm (1.575 in) EUCI BASIC
MEAN WELL LED-Stromversorgung 74.9W 53-107V 350-1050mA CP DALI-2 IP67
25Auf Lager
Min.: 1
Mult.: 1

Constant Power (CP) 1.4 A 60 VDC 75 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 140 mm (5.512 in) 63 mm (2.48 in) 32 mm (1.26 in) Industrial XLG-75-DA2 IP67
MEAN WELL LED-Stromversorgung 75W 24V 3.1A CP IP67 Io adj w/pot
151Auf Lager
Min.: 1
Mult.: 1

Constant Power (CP) 3.1 A 24 VDC 75 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 140 mm (5.512 in) 63 mm (2.48 in) 32 mm (1.26 in) Industrial PFC XLG-75 IP67
MEAN WELL LED-Stromversorgung 75W27-56V 650-2100mA CP IP67 Io adj w/pot
120Auf Lager
Min.: 1
Mult.: 1

Constant Power (CP) 1.4 A 27 VDC to 56 VDC 75 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 140 mm (5.512 in) 63 mm (2.48 in) 32 mm (1.26 in) Industrial PFC XLG-75 IP67
MEAN WELL LED-Stromversorgung 53-107V 350-1050mA 75W CP IP67 3in1 Dim
69Auf Lager
Min.: 1
Mult.: 1

Constant Power (CP) 700 mA 53 VDC to 107 VDC 75 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 140 mm (5.512 in) 63 mm (2.48 in) 32 mm (1.26 in) Industrial PFC XLG-75 IP67
American Bright LED LED-Stromversorgung 110VAC INPUT, 12VDC OUPUT, 75W IP20 LED DRIVER 24Auf Lager
Min.: 1
Mult.: 1

Constant Voltage (CV) 6.25 A 12 VDC 75 W 90 VAC to 132 VAC Without Dimming 1 Output Desktop 177 mm (6.969 in) 56 mm (2.205 in) 17.2 mm (0.677 in) Industrial UL 8750 IP20
American Bright LED LED-Stromversorgung 110VAC INPUT, 24VDC OUPUT, 75W IP20 LED DRIVER 21Auf Lager
Min.: 1
Mult.: 1

Constant Voltage (CV) 3.125 A 24 VDC 75 W 90 VAC to 132 VAC Without Dimming 1 Output Desktop 177 mm (6.969 in) 56 mm (2.205 in) 17.2 mm (0.677 in) Industrial UL 8750 IP20
MEAN WELL LED-Stromversorgung 500mA 75-150V 75W IP67 CC Io Fixed
3Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 75 VDC to 150 VDC 75 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 156 mm (6.142 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-75-C IP67
MEAN WELL LED-Stromversorgung 500mA 75-150V 75W CC IP65 Io Adj w/pot
1Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 75 VDC to 150 VDC 75 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 156 mm (6.142 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-75-C IP67
MEAN WELL LED-Stromversorgung 15V 5A 75W IP67 rated
6Auf Lager
Min.: 1
Mult.: 1

CV + CC 5 A 15 VDC 75 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED-Stromversorgung 15V 5A 75W IP67 OCP adj cable
4Auf Lager
Min.: 1
Mult.: 1

CV + CC 5 A 15 VDC 75 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED-Stromversorgung 75W 15V 5A 90-305VAC W/PFC
5Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 15 VDC 75 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 161 mm (6.339 in) 61 mm (2.402 in) 36 mm (1.417 in) Medical, Industrial PFC LPF-90 IP67
MEAN WELL LED-Stromversorgung 75W 15V 5A LED Power Supply
3Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 15 VDC 75 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 200.5 mm (7.894 in) 69.5 mm (2.736 in) 35 mm (1.378 in) Industrial PSE PLC-100
MEAN WELL LED-Stromversorgung 15V 5A 75W Active PFC Function
7Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 15 VDC 75 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 20 mm (0.787 in) 70.5 mm (2.776 in) 35 mm (1.378 in) Industrial PSE PLN-100 IP64
MEAN WELL LED-Stromversorgung 27-56V 650-2100mA 75W CP IP67 3in1 Dim
20Auf Lager
44Auf Bestellung
Min.: 1
Mult.: 1

Constant Power (CP) 1.4 A 27 VDC to 56 VDC 75 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 140 mm (5.512 in) 63 mm (2.48 in) 32 mm (1.26 in) Industrial PFC XLG-75 IP67
MEAN WELL LED-Stromversorgung 15V 5A 75W IP67 OCP adj in pot
32Auf Bestellung
Min.: 1
Mult.: 1

CV + CC 5 A 15 VDC 75 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED-Stromversorgung 75.6W 27-56V 700-2100mA CP DALI-2 IP67
5erwartet ab 01.01.2027
Min.: 1
Mult.: 1

Constant Power (CP) 700 mA 115 VDC 75 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 140 mm (5.512 in) 63 mm (2.48 in) 32 mm (1.26 in) Industrial XLG-75-DA2 IP67
MEAN WELL LED-Stromversorgung 53-107V 350-1050mA 75W CP Io adj w/pot
45erwartet ab 21.12.2026
Min.: 1
Mult.: 1

Constant Power (CP) 700 mA 53 VDC to 107 VDC 75 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 140 mm (5.512 in) 63 mm (2.48 in) 32 mm (1.26 in) Industrial PFC XLG-75 IP67
XP Power LED-Stromversorgung LED DRIVER, AC-DC, 75W
Nicht auf Lager
Min.: 300
Mult.: 12

3.15 A 24 VDC 75 W 90 VAC to 305 VAC 1 Output Panel Mount 222 mm (8.74 in) 68 mm (2.677 in) 39 mm (1.535 in) Industrial DLG50-150
XP Power LED-Stromversorgung LED DRIVER, AC-DC, 75W
Nicht auf Lager
Min.: 300
Mult.: 12

2.1 A 36 VDC 75 W 90 VAC to 305 VAC 1 Output Panel Mount 222 mm (8.74 in) 68 mm (2.677 in) 39 mm (1.535 in) Industrial DLG50-150
MEAN WELL LED-Stromversorgung 500mA 75-150V 75W CC IP67 3in1 Dimming
Nicht-auf-Lager-Vorlaufzeit 21 Wochen
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 75 VDC to 150 VDC 75 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 156 mm (6.142 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-75-C IP67
MEAN WELL LED-Stromversorgung 500mA 75-150V 75W IP67 DALI function
Nicht-auf-Lager-Vorlaufzeit 13 Wochen
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 75 VDC to 150 VDC 75 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 156 mm (6.142 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-75-C IP67
MEAN WELL LED-Stromversorgung 75W 15V 5A Adjustable, Dimmable
Nicht-auf-Lager-Vorlaufzeit 13 Wochen
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 15 VDC 75 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H
MEAN WELL LED-Stromversorgung 75W 15V 5A Adjustable, Dimmable
Nicht auf Lager
Min.: 216
Mult.: 216

Constant Current (CC) 5 A 15 VDC 75 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 181 mm (7.126 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-80H
MEAN WELL LED-Stromversorgung 75W 15V 5A 90-305VAC Dimming
Nicht-auf-Lager-Vorlaufzeit 13 Wochen
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 15 VDC 75 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 161 mm (6.339 in) 61 mm (2.402 in) 36 mm (1.417 in) Medical, Industrial PSE LPF-90D