Constant Current (CC) Netzteile für LED-Treiber

Ergebnisse: 1’266
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Betriebsmodus Ausgangsstrom (Kanal 1) Ausgangsspannung (Kanal 1) Ausgangsleistung Eingangsspannung Dimmung Anzahl der Ausgänge Montageart Länge Breite Höhe Industrie Standard Serie IP-Schutzklassen
RECOM Power LED-Stromversorgung 4.2W 230Vin 3-12Vout 350mA 670Auf Lager
400erwartet ab 31.08.2026
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 3 VDC to 12 VDC 4 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38 mm (1.496 in) 27 mm (1.063 in) 21 mm (0.827 in) Industrial RACD04 IP65
RECOM Power LED-Stromversorgung 4.2W 230Vin 3-6Vout 700mA 372Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 3 VDC to 6 VDC 4 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38 mm (1.496 in) 27 mm (1.063 in) 21 mm (0.827 in) Industrial RACD04 IP65
RECOM Power LED-Stromversorgung 7W 21V 350 mA ST LED DRIVER 284Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 10 VDC to 20 VDC 7.3 W 90 VAC to 295 VAC Without Dimming 1 Output Chassis Mount 57 mm (2.244 in) 40.8 mm (1.606 in) 24 mm (0.945 in) Industrial RACD07 IP67
RECOM Power LED-Stromversorgung 0.3A LED DRVR REG 4.5-36Vin 2-35Vout 139Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED-Stromversorgung 0.35A LED DRVR REG 4.5-36Vin 2-35Vout 915Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED-Stromversorgung 0.35A LED DRVR REG 4.5-36Vin 2-35Vout 154Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED-Stromversorgung 0.35A LED-Driver REG 4.5-36Vin 2-35Vout 213Auf Lager
234erwartet ab 04.12.2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED-Stromversorgung 0.5A LED DRVR REG 4.5-36Vin 2-35Vout 162Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 35 VDC 17.5 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED-Stromversorgung 0.7A LED-Driver REG 4.5-36Vin 2-35Vout 165Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED-Stromversorgung 1.2A LED DRVR REG 4.5-36Vin 2-35Vout 778Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1.2 A 3 VDC to 31 VDC 37.2 W 6 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
Delta Electronics LED-Stromversorgung 600W 198-440Vac 200-550Vdc 1200mA CC RDM/DMX Programming IP66
4Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 2 A 550 VDC 600 W 198 VAC to 440 VAC With Dimming 1 Output Chassis Mount 315 mm (12.402 in) 100 mm (3.937 in) 49 mm (1.929 in) Industrial EUCO IP66
Delta Electronics LED-Stromversorgung 600W 198-440Vac 200-550Vdc 1200mA CC DALI 2 + D4i Programming IP66
4Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 2 A 550 VDC 600 W 198 VAC to 440 VAC With Dimming 1 Output Chassis Mount 315 mm (12.402 in) 100 mm (3.937 in) 49 mm (1.929 in) Industrial EUCO IP66
MEAN WELL LED-Stromversorgung 12.6W 9-36V 350mA Constant Current
309Auf Lager
240erwartet ab 31.03.2027
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 9 VDC to 36 VDC 12.6 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 77 mm (3.031 in) 40 mm (1.575 in) 29 mm (1.142 in) Industrial APC-12 IP42


MEAN WELL LED-Stromversorgung 16.8W 12-48V 350mA Constant Current
468Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 12 VDC to 48 VDC 16.8 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 77 mm (3.031 in) 40 mm (1.575 in) 29 mm (1.142 in) Industrial APC-16 IP42
MEAN WELL LED-Stromversorgung 34.7W 11-33V 1050mA CC LED PS
217Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 11 VDC to 33 VDC 34.7 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial APC-35 IP42
MEAN WELL LED-Stromversorgung 8.05W 29V 350mA CC LED PS
494Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 11 VDC to 23 VDC 8.05 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 60 mm (2.362 in) 30 mm (1.181 in) 23 mm (0.906 in) Industrial APC-8 IP42
MEAN WELL LED-Stromversorgung 96W 24V 4A 90-305VAC IP67 Rated
97Auf Lager
156erwartet ab 24.09.2026
Min.: 1
Mult.: 1

Constant Current (CC) 4 A 24 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL LED-Stromversorgung 96W 24V 4A 90-305VAC IP65 Rated
68Auf Lager
264Auf Bestellung
Min.: 1
Mult.: 1

Constant Current (CC) 4 A 24 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65
MEAN WELL LED-Stromversorgung 96W 24V 4A Adjustable, Dimmable
35Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 4 A 24 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65
MEAN WELL LED-Stromversorgung 96W 24V 4A 90-305VAC IP67 Rated
182Auf Lager
336erwartet ab 25.11.2026
Min.: 1
Mult.: 1

Constant Current (CC) 4 A 24 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL LED-Stromversorgung 120W 12V 10A 90-305VAC IP67 Rated
44Auf Lager
48erwartet ab 29.09.2026
Min.: 1
Mult.: 1

Constant Current (CC) 10 A 12 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 220 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP67
MEAN WELL LED-Stromversorgung 120W 12V 10A 90-305VAC IP67 Rated
39Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 10 A 12 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP67
MEAN WELL LED-Stromversorgung 120W 24V 5A 90-305VAC IP65 Rated
117Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 24 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP65
MEAN WELL LED-Stromversorgung 150.5W 350mA215-430V CC IP65 int. pot
68Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 215 VDC to 430 VDC 150.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H-C IP65
MEAN WELL LED-Stromversorgung 150W 12V 12.5A 90-305VAC IP67 Rated
63Auf Lager
444Auf Bestellung
Min.: 1
Mult.: 1

Constant Current (CC) 12.5 A 12 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67