Constant Current (CC) Netzteile für LED-Treiber

Ergebnisse: 1’266
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Betriebsmodus Ausgangsstrom (Kanal 1) Ausgangsspannung (Kanal 1) Ausgangsleistung Eingangsspannung Dimmung Anzahl der Ausgänge Montageart Länge Breite Höhe Industrie Standard Serie IP-Schutzklassen
MEAN WELL LED-Stromversorgung 150W 15V 10A 90-305VAC IP65 Rated
84Auf Lager
120erwartet ab 13.10.2026
Min.: 1
Mult.: 1

Constant Current (CC) 10 A 15 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED-Stromversorgung 151.2W 24V 6.3A 90-305VAC IP67 Rated
171Auf Lager
672Auf Bestellung
Min.: 1
Mult.: 1

Constant Current (CC) 6.3 A 24 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED-Stromversorgung 151.2W 24V 6.3A 90-305VAC IP65 Rated
140Auf Lager
372Auf Bestellung
Min.: 1
Mult.: 1

Constant Current (CC) 6.3 A 24 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED-Stromversorgung 153.6W 48V 3.2A 90-305VAC IP67 Rated
50Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 3.2 A 48 VDC 153.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED-Stromversorgung 187.2W 24V 7.8A 90-264VAC IP67 Rated
184Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 7.8 A 24 VDC 187.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED-Stromversorgung 187.2W 24V 7.8A 90-264VAC IP67 Rated
34Auf Lager
72erwartet ab 13.10.2026
Min.: 1
Mult.: 1

Constant Current (CC) 7.8 A 24 VDC 187.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED-Stromversorgung 187.2W 36V 5.2A 90-264VAC IP65 Rated
44Auf Lager
168Auf Bestellung
Min.: 1
Mult.: 1

Constant Current (CC) 5.2 A 36 VDC 187.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP65
MEAN WELL LED-Stromversorgung 187.2W 48V 3.9A 90-264VAC IP67 Rated
67Auf Lager
48erwartet ab 11.11.2026
Min.: 1
Mult.: 1

Constant Current (CC) 3.9 A 48 VDC 187.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED-Stromversorgung 199.5W 1050mA95-190V CC IP67 Dimming
41Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 95 VDC to 190 VDC 199.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H-C IP67
MEAN WELL LED-Stromversorgung 240W 114.3-228.6V 1050mA 3in1 Dimming
39Auf Lager
48erwartet ab 11.11.2026
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 114.3 VDC to 228.6 VDC 240 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 254.2 mm (10.008 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVGC-240 IP67
MEAN WELL LED-Stromversorgung 25W 180-277Vin 350-1050mA slct curr
103Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 6 VDC to 54 VDC 25.2 W 180 VAC to 277 VAC, 254 VDC to 392 VDC With Dimming 6 Output Chassis Mount 105 mm (4.134 in) 68 mm (2.677 in) 23 mm (0.906 in) Industrial PFC LCM-25
MEAN WELL LED-Stromversorgung 60.3W 180-295VACin 500-1400mA slct curr
147Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 2 VDC to 90 VDC 60.3 W 180 VAC to 295 VAC With Dimming 6 Output Chassis Mount 123.5 mm (4.862 in) 81.5 mm (3.209 in) 23 mm (0.906 in) Industrial PFC LCM-60
MEAN WELL LED-Stromversorgung 6-36Vin 2-30V 1000mA Pin DC-DC LED Driver
1’241Auf Lager
1’380erwartet ab 31.08.2026
Min.: 1
Mult.: 1

Constant Current (CC) 1 A 2 VDC to 30 VDC 24 W 6 VDC to 36 VDC With Dimming 1 Output Through Hole 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial LDD-L
MEAN WELL LED-Stromversorgung 9-36Vin 2-32Vout 350mA LED Driver
478Auf Lager
600erwartet ab 09.12.2026
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 2 VDC to 32 VDC 11 W 9 VDC to 36 VDC With Dimming 1 Output Through Hole 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial LDD-L
MEAN WELL LED-Stromversorgung 9-36V 2-32Vout 350mA LED Driver w/wires
556Auf Lager
3’888Auf Bestellung
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 2 VDC to 32 VDC 11 W 9 VDC to 36 VDC With Dimming 1 Output Chassis Mount 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial LDD-L
MEAN WELL LED-Stromversorgung 9-36V 2-32Vout 500mA LED Driver w/wires
523Auf Lager
2’064Auf Bestellung
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 2 VDC to 32 VDC 16 W 9 VDC to 36 VDC With Dimming 1 Output Chassis Mount 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial LDD-L
MEAN WELL LED-Stromversorgung 9-36Vin 2-32Vout 700mA LED Driver
3’410Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 2 VDC to 32 VDC 22 W 9 VDC to 36 VDC With Dimming 1 Output Through Hole 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial LDD-L
MEAN WELL LED-Stromversorgung 9-36V 2-32Vout 700mA LED Driver w/wires
807Auf Lager
2’160Auf Bestellung
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 2 VDC to 32 VDC 22 W 9 VDC to 32 VDC With Dimming 1 Output Chassis Mount 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial LDD-L
MEAN WELL LED-Stromversorgung 18-32Vin 21-86Vout 500mA 43W wire CC
725Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 21 VDC to 86 VDC 43 W 18 VDC to 32 VDC With Dimming 1 Output Chassis Mount 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-45
MEAN WELL LED-Stromversorgung 21W 30V 700mA
208Auf Lager
480Auf Bestellung
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 9 VDC to 30 VDC 21 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 118 mm (4.646 in) 35 mm (1.378 in) 26 mm (1.024 in) Industrial LPC-20 IP67
MEAN WELL LED-Stromversorgung 40W 24V 1.67A LED PS W/PFC
121Auf Lager
288Auf Bestellung
Min.: 1
Mult.: 1

Constant Current (CC) 1.67 A 24 VDC 40 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial LPF-40 IP67
MEAN WELL LED-Stromversorgung 60W 12V 5A LED PS W/PFC
155Auf Lager
384Auf Bestellung
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 12 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial LPF-60 IP67
MEAN WELL LED-Stromversorgung 60W 24V 2.5A LED PS W/PFC
88Auf Lager
64erwartet ab 29.09.2026
Min.: 1
Mult.: 1

Constant Current (CC) 2.5 A 24 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial LPF-60 IP67
MEAN WELL LED-Stromversorgung 60.12W 36V 1.67A LED PS W/PFC
427Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 1.67 A 36 VDC 60.12 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial LPF-60 IP67
MEAN WELL LED-Stromversorgung 90W 24V 3.75A 90-305VAC W/PFC
90Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 3.75 A 24 VDC 90 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 161 mm (6.339 in) 61 mm (2.402 in) 36 mm (1.417 in) Medical, Industrial PFC LPF-90 IP67