PSE Netzteile für LED-Treiber

Ergebnisse: 522
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Betriebsmodus Ausgangsstrom (Kanal 1) Ausgangsspannung (Kanal 1) Ausgangsleistung Eingangsspannung Dimmung Anzahl der Ausgänge Montageart Länge Breite Höhe Industrie Standard Serie IP-Schutzklassen
MEAN WELL LED-Stromversorgung 264W 12V 22A IP67 W/Cable
331Auf Lager
352erwartet ab 24.12.2026
Min.: 1
Mult.: 1

CV + CC 22 A 12 VDC 264 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED-Stromversorgung 320.2W 24V 13.34A IP67 W/Cable
660Auf Lager
440erwartet ab 24.12.2026
Min.: 1
Mult.: 1

CV + CC 13.34 A 24 VDC 320.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED-Stromversorgung 320.2W 24V 13.34A IP65 Adj W/Intrl Pot
396Auf Lager
Min.: 1
Mult.: 1

CV + CC 13.34 A 24 VDC 320.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP65
MEAN WELL LED-Stromversorgung 320.2W 24V 13.34A IP67 Adj W/Cable
213Auf Lager
224erwartet ab 24.12.2026
Min.: 1
Mult.: 1

CV + CC 13.34 A 24 VDC 320.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED-Stromversorgung 321.6W 48V 6.7A IP65 Adj W/Intrl Pot
397Auf Lager
272erwartet ab 14.09.2026
Min.: 1
Mult.: 1

CV + CC 6.7 A 48 VDC 321.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP65
MEAN WELL LED-Stromversorgung 96W 24V 4A 90-305VAC IP67 Rated
106Auf Lager
156erwartet ab 24.09.2026
Min.: 1
Mult.: 1

Constant Current (CC) 4 A 24 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL LED-Stromversorgung 96W 24V 4A Adjustable, Dimmable
35Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 4 A 24 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65
MEAN WELL LED-Stromversorgung 96W 24V 4A 90-305VAC IP67 Rated
182Auf Lager
336erwartet ab 25.11.2026
Min.: 1
Mult.: 1

Constant Current (CC) 4 A 24 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL LED-Stromversorgung 120W 12V 10A 90-305VAC IP67 Rated
39Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 10 A 12 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP67
MEAN WELL LED-Stromversorgung 120W 24V 5A 90-305VAC IP65 Rated
117Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 24 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP65
MEAN WELL LED-Stromversorgung 150.5W 350mA215-430V CC IP65 int. pot
68Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 215 VDC to 430 VDC 150.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H-C IP65
MEAN WELL LED-Stromversorgung 150W 12V 12.5A 90-305VAC IP67 Rated
79Auf Lager
444Auf Bestellung
Min.: 1
Mult.: 1

Constant Current (CC) 12.5 A 12 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED-Stromversorgung 150W 15V 10A 90-305VAC IP65 Rated
85Auf Lager
120erwartet ab 16.09.2026
Min.: 1
Mult.: 1

Constant Current (CC) 10 A 15 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED-Stromversorgung 151.2W 24V 6.3A 90-305VAC IP67 Rated
214Auf Lager
300erwartet ab 28.10.2026
Min.: 1
Mult.: 1

Constant Current (CC) 6.3 A 24 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED-Stromversorgung 151.2W 24V 6.3A 90-305VAC IP65 Rated
143Auf Lager
372Auf Bestellung
Min.: 1
Mult.: 1

Constant Current (CC) 6.3 A 24 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED-Stromversorgung 153.6W 48V 3.2A 90-305VAC IP67 Rated
50Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 3.2 A 48 VDC 153.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED-Stromversorgung 151.2W 54V 2.8A 90-305VAC IP65 Rated
44Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 2.8 A 54 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED-Stromversorgung 187.2W 24V 7.8A 90-264VAC IP67 Rated
184Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 7.8 A 24 VDC 187.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED-Stromversorgung 187.2W 36V 5.2A 90-264VAC IP65 Rated
46Auf Lager
168Auf Bestellung
Min.: 1
Mult.: 1

Constant Current (CC) 5.2 A 36 VDC 187.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP65
MEAN WELL LED-Stromversorgung 199.5W 1050mA95-190V CC IP67 Dimming
41Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 95 VDC to 190 VDC 199.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H-C IP67
MEAN WELL LED-Stromversorgung 225W 15V 15A 90-305VAC IP65 rated
48Auf Lager
Min.: 1
Mult.: 1

CV + CC 15 A 15 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED-Stromversorgung 240W 24V 10A 90-305VAC IP65 rated
249Auf Lager
1’032Auf Bestellung
Min.: 1
Mult.: 1

CV + CC 10 A 24 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED-Stromversorgung 241.2W 36V 6.7A 90-305VAC IP65 rated
194Auf Lager
Min.: 1
Mult.: 1

CV + CC 6.7 A 36 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED-Stromversorgung 241.2W 36V 6.7A IP67 RATED
73Auf Lager
Min.: 1
Mult.: 1

CV + CC 6.7 A 36 VDC 241.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED-Stromversorgung 240.2W 42V 5.72A IP67 RATED
90Auf Lager
Min.: 1
Mult.: 1

CV + CC 5.72 A 42 VDC 240.24 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67