Single Multi-Colour LEDs

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Lumex Multi-Colour LEDs RGB Built In IC Water Clear Lens 3’965In Stock
10’400On Order
Min.: 1
Mult.: 1
: 800

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 625 nm, 530 nm, 470 nm 120 deg 5 mA 5 V Colorless Round Water Clear
Lumex Multi-Colour LEDs RA RGB Water Clear Lens 2’304In Stock
104’000On Order
Min.: 1
Mult.: 1
: 4’000

RGB LEDs SMD/SMT 0803 (2009 metric) RGB 630 nm, 525 nm, 475 nm 105 deg 20 mA 2 V, 2.8 V, 2.8 V Colorless Dome Water Clear
Inolux Multi-Colour LEDs RGB LED
14’820Expected 9/25/2026
Min.: 1
Mult.: 1
: 4’000

RGB LEDs SMD/SMT 0603 (1608 metric) RGB 622 nm, 527 nm, 470 nm 120 deg 5 mA 1.9 V, 2.8 V, 2.8 V 65 mW, 90 mW, 90 mW Colorless 1.2 mm x 0.5 mm Rectangular Clear
Lumex Multi-Colour LEDs RA RGB 3Channel LED Driver
8’937Expected 9/21/2026
Min.: 1
Mult.: 1
: 2’000

RGB LEDs SMD/SMT 1204 (3010 metric) RGB 630 nm, 520 nm, 470 nm 130 deg 5 mA 5 V Colorless Dome Water Clear
LITEON LTST-005GEBW
LITEON Multi-Colour LEDs SMD2 PLCC LTST-006GEBW
5’963Expected 9/28/2026
Min.: 1
Mult.: 1
: 3’000

Tri-Color LEDs SMD/SMT SMD-4 RGB 630 nm, 527 nm, 475 nm 110 deg 20 mA 1.8 V to 3.6 V 78 mW, 99 mW, 108 mW Colorless Rectangular Diffused
Cree LED Multi-Colour LEDs Non-Stocked
Min.: 17’000
Mult.: 17’000
: 17’000

RGB LEDs SMD/SMT PLCC-4 Red, Green, Blue 619 nm, 524 nm, 46 nm 5 mA, 5 mA, 8 mA 2.5 V, 3.1 V, 3.1 V Colorless Square
Bivar Multi-Colour LEDs LED, SMD, 1210, Bi-Color, Ultra Red/Ultra Blue, (630nm / 468nm), (24mcd / 8.2mcd), Water Clear Lens, 130 Deg Viewing Angle. Non-Stocked Lead-Time 9 Weeks
Min.: 12’000
Mult.: 3’000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Red, Blue 625 nm, 470 nm 130 deg 5 mA 1.9 V, 2.9 V Colorless 2.7 mm x 2 mm Rectangular Water Clear
Bivar Multi-Colour LEDs LED, SMD, 1210, Bi-Color, Yellow / Green, (583nm / 568nm), (6mcd / 15mcd), Water Clear Lens, 130 Deg Viewing Angle. Non-Stocked Lead-Time 9 Weeks
Min.: 12’000
Mult.: 3’000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Yellow, Green 583 nm, 568 nm 130 deg 20 mA 2 V, 2.3 V 78 mW Colorless 2.7 mm x 2 mm Rectangular Water Clear
Bivar Multi-Colour LEDs LED, SMD, PLCC4, Red/Yellow/Bue, 640nm/585nm/466nm, 36mcd/16mcd/50mcd, Water Clear Lens, 120 Deg Viewing Angle. Non-Stocked Lead-Time 9 Weeks
Min.: 10’000
Mult.: 2’000

Tri-Color LEDs SMD/SMT PLCC-4 Red, Yellow, Blue 640 nm, 585 nm, 466 nm 120 deg 20 mA 1.85 V, 1.9 V, 3.3 V 72 mW, 72 mW, 100 mW Colorless 2.4 mm Round Water Clear
Bivar Multi-Colour LEDs LED, SMD, PLCC4, Red/Yellow/Blue, 631nm/591nm/470nm, 180mcd/180mcd/285mcd, Water Clear Lens, 120 Deg Viewing Angle. Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Tri-Color LEDs SMD/SMT PLCC-4 Red, Yellow, Blue 631 nm, 591 nm, 469 nm 120 deg 20 mA 1.9 V, 1.9 V, 3.2 V 78 mW, 78 mW, 100 mW Colorless 2.4 mm Round Water Clear
Everlight Multi-Colour LEDs

RGB LEDs SMD/SMT 0606 (1616 metric) RGB 632 nm, 518 nm, 468 nm 120 deg 5 mA 1.8 V, 2.8 V, 2.8 V 60 mW, 95 mW, 95 mW Colorless 1.6 mm x 1.1 mm Rectangular Water Clear